Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 310 mOhms | ||||||
Mfr: 0467003.NRHF TTI: 0467003.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 3A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 17 mOhms | |||||
Mfr: 044002.5WR TTI: 044002.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 28.5 mOhms | |||||
Mfr: 0441002.WR TTI: 0441002.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 2A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 30.2 mOhms | |||||
Mfr: 0452005.MRSN TTI: 0452005.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | |||||
Mfr: 0448003.MR TTI: 0448003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .02445ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 24.45 mOhms | |||||
Mfr: 045101.5MRL TTI: 045101.5MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | |||||
Mfr: 04511.25MRL TTI: 04511.25MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0465004.DR TTI: 0465004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .016ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 16 mOhms | |||||
Mfr: 0435002.KR TTI: 0435002.KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 30 mOhms | |||||
Mfr: 046501.6DR TTI: 046501.6DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 56 mOhms | |||||
Mfr: 0154002.DR TTI: 0154002.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 36.7 mOhms | |||||
Mfr: 0460.750UR TTI: 0460.750UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 497 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Reel | 17.4 mOhms | ||||||
Mfr: 0453003.MR TTI: 0453003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.7 mOhms | |||||
Mfr: 0483001.DRA TTI: 0483001.DRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 75V FAST ACTING AEC-Q | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 165 mOhms | |||||
Mfr: 0422.750MR TTI: 0422.750MR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 137 mOhms | |||||
Mfr: 047001.5DRSNP TTI: 047001.5DRSNP Littelfuse Availability: 0In StockSurface Mount Fuses SMD FA 1.5A | 0In Stock | 470 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 126.3 mOhms | |||||
Mfr: 0448001.MR TTI: 0448001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .0863ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 86.3 mOhms | |||||
Mfr: 0448007.MR TTI: 0448007.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .009ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 0448.250MR TTI: 0448.250MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .95ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 950 mOhms | |||||
Mfr: 0435001.KR TTI: 0435001.KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1A 0402 Very Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 73 mOhms | |||||
Mfr: 0154.500DRT TTI: 0154.500DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 700 mOhms | 576-154.500T 154.500T | ||||
Mfr: 0154.375DR TTI: 0154.375DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.375A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 610 mOhms | |||||
Mfr: 0453001.MR TTI: 0453001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms |