Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0304.080HR TTI: 0304.080HR Littelfuse Availability: 0In StockSurface Mount Fuses .08A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 80 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 8.19 Ohms | ||||
Mfr: 0459005.ER TTI: 0459005.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 15.1 mOhms | ||||
Mfr: 0407007.WRA TTI: 0407007.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 7A 24V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 10 mOhms | ||||
Mfr: 040701.5WRA TTI: 040701.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 63V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 180 mOhms | ||||
Mfr: 04071.25WRA TTI: 04071.25WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 63V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 200 mOhms | ||||
Mfr: 045302.5MR TTI: 045302.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .0286ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 28.6 mOhms | ||||
Mfr: 04661.75NR TTI: 04661.75NR Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.75A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 38 mOhms | ||||
Mfr: 04661.25NR TTI: 04661.25NR Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.25A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 57 mOhms | ||||
Mfr: 04643.15DR TTI: 04643.15DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.15A .0206ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 20.6 mOhms | ||||
Mfr: 044001.5WR TTI: 044001.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 1.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VAC | 50 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 175.9 mOhms | ||||
Mfr: 042201.5MRA TTI: 042201.5MRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 250 VDC | 50 A, 50 A, 100 A, 300 A, 10 kA | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 58.9 mOhms | ||||
Mfr: 088501.6DR TTI: 088501.6DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1.6A .0473ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1.6 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 47.3 mOhms | ||||
Mfr: 0483008.DR TTI: 0483008.DR Littelfuse Availability: 0In StockSurface Mount Fuses 8A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5.7 mOhms | ||||
Mfr: 0483010.DR TTI: 0483010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 10A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | ||||
Mfr: 0483004.DR TTI: 0483004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 4A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 4 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 36 mOhms | ||||
Mfr: 042202.5MRA TTI: 042202.5MRA Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 250V FAST ACTING | 0In Stock | 422A | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 27.8 mOhms | ||||
Mfr: ITV4030L1215NR TTI: ITV4030L1215NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 12V 15A | 0In Stock | ITV4030 15A | Battery Protection | - 10 C | + 65 C | Reel | |||||||||||
Mfr: 0407007.WR TTI: 0407007.WR Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 10 mOhms | |||||
Mfr: 0449001.MR TTI: 0449001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .2516ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 251.6 mOhms | ||||
Mfr: 046802.5NR TTI: 046802.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2.5A SLIMLINE HALIDE FREE | 0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VAC | 63 VDC | 35 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 24 mOhms | ||||
Mfr: 044003.5WR TTI: 044003.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 3.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 18.45 mOhms | ||||
Mfr: 0448.500MR TTI: 0448.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .38ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 380 mOhms | ||||
Mfr: 0465001.DR TTI: 0465001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1A .107ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 107 mOhms | ||||
Mfr: 0454.750MR TTI: 0454.750MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 360 mOhms | ||||
Mfr: 0407002.WRA TTI: 0407002.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 2A 63V TIME DELAY | 0In Stock | 407A | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 100 mOhms |