• Surface Mount Fuses

Littelfuse - Surface Mount Fuses

2,072 Results
2,072 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Datasheet
Mfr: 0422004.MRA
TTI: 0422004.MRA
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 4A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422A
Surface Mount Fuses
Fast Blow
4 A
125 VAC
125 VDC
50 A, 100 A, 300 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
16.8 mOhms
Datasheet
Mfr: 04221.25MR
TTI: 04221.25MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 1.25A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
1.25 A
250 VAC
250 VDC
50 A, 50 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
73.4 mOhms
Datasheet
Mfr: 0438003.WRGT
TTI: 0438003.WRGT
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 3A 32V 0603 FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
438
Surface Mount Ceramic Fuses
Fast Blow
3 A
12 VAC
32 VDC
50 A, 50 A
0603 (1608 metric)
- 55 C
+ 150 C
Reel
26.4 mOhms
Datasheet
Mfr: 0304.250HR
TTI: 0304.250HR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses .25A 277VAC/DC PICO UL913

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
304
Surface Mount Fuses
Fast Blow
250 mA
277 VAC
277 VDC
1.5 kA, 1.5 kA
13.71 mm x 6.09 mm
- 40 C
+ 125 C
Reel
1.6 Ohms
Datasheet
Mfr: 0438002.WRGT
TTI: 0438002.WRGT
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 2A 32V 0603 FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
438
Surface Mount Ceramic Fuses
Fast Blow
2 A
12 VAC
32 VDC
50 A, 50 A
0603 (1608 metric)
- 55 C
+ 150 C
Reel
49 mOhms
Datasheet
Mfr: 08853.15DR
TTI: 08853.15DR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 350VAC 3.15A .0196ohms 885 NANO2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
885
Surface Mount Fuses
Fast Blow
3.15 A
350 VAC
500 VDC
100 A, 100 A
10.86 mm x 4.78 mm
- 40 C
+ 105 C
Reel
19.6 mOhms
Datasheet
Mfr: 0501020.WRA
TTI: 0501020.WRA
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 20A 32V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
501A
Surface Mount Ceramic Fuses
Fast Blow
20 A
32 VDC
150 A
1206 (3216 metric)
- 55 C
+ 150 C
AEC-Q200
Reel
1.94 mOhms
Datasheet
Mfr: 46205000000
TTI: 46205000000
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 250VAC 0.5A .227ohms 462 NANO2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
462
Surface Mount Fuses
Time Delay / Slow Blow
500 mA
250 VAC
250 VDC
150 A, 150 A
10.5 mm x 4.5 mm
- 40 C
+ 85 C
Reel
227 mOhms
Datasheet
Mfr: 0460001.ER
TTI: 0460001.ER
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 125V 1A Slo-Blo

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
460
Surface Mount Fuses
Time Delay / Slow Blow
1 A
125 VAC
125 VDC
50 A, 50 A
7.24 mm x 4.32 mm
- 55 C
+ 125 C
Reel
280 mOhms
Datasheet
Mfr: 0467004.NR
TTI: 0467004.NR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 4A 32V VERY FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
467
Surface Mount Fuses
Fast Blow
4 A
32 VAC
32 VDC
35 A, 35 A
0603 (1608 metric)
- 55 C
+ 90 C
Reel
11.8 mOhms
Datasheet
Mfr: 0448004.MR
TTI: 0448004.MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 125VAC 4A .01577ohms 448 NANO2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
448
Surface Mount Fuses
Fast Blow
4 A
125 VAC
125 VDC
50 A, 50 A
6.1 mm x 2.69 mm
- 55 C
+ 125 C
Reel
15.77 mOhms
Datasheet
Mfr: 0459001.ER
TTI: 0459001.ER
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 125V 1A Fast Acting

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
459
Surface Mount Fuses
Fast Blow
1 A
125 VAC
125 VDC
50 A, 300 A
7.24 mm x 4.32 mm
- 55 C
+ 125 C
Reel
128 mOhms
Datasheet
Mfr: 0440.375WR
TTI: 0440.375WR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 125V High I2T 1206 .375A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
440
Surface Mount Fuses
Fast Blow
375 mA
125 VAC
125 VDC
50 A, 50 A
1206 (3216 metric)
- 55 C
+ 150 C
Reel
1.216 Ohms
Datasheet
Mfr: 044801.5MR
TTI: 044801.5MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 125VAC 1.5A .06514ohms 448 NANO2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
448
Surface Mount Fuses
Fast Blow
15 A
65 VAC
65 VDC
50 A, 50 A
6.1 mm x 2.69 mm
- 55 C
+ 125 C
Reel
65.14 mOhms
Datasheet
Mfr: 0407006.WRA
TTI: 0407006.WRA
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 6A 24V TIME DELAY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
407A
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
6 A
24 VDC
60 A
1206 (3216 metric)
- 55 C
+ 150 C
AEC-Q200
Reel
12 mOhms
Datasheet
Mfr: 0407008.WRA
TTI: 0407008.WRA
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 8A 24V TIME DELAY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
407A
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
8 A
24 VDC
60 A
1206 (3216 metric)
- 55 C
+ 150 C
AEC-Q200
Reel
9 mOhms
Datasheet
Mfr: 0422004.MR
TTI: 0422004.MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 4A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
4 A
125 VAC
125 VDC
50 A, 100 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
16.8 mOhms
Datasheet
Mfr: 042201.5MR
TTI: 042201.5MR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 1.5A 250V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
422
Surface Mount Fuses
Fast Blow
1.5 A
250 VAC
250 VDC
50 A, 50 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
58.9 mOhms
Datasheet
Mfr: 015702.5DR
TTI: 015702.5DR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 260C 2.5A SMF NANO CLIP VFA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
157
Surface Mount Fuse with Fuse Holders
Fast Blow
2.5 A
125 VAC
125 VDC
50 A, 50 A
6.5 mm x 3.7 mm
- 55 C
+ 125 C
Reel
28.8 mOhms
Datasheet
Mfr: 0437001.WRA
TTI: 0437001.WRA
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
437A
Surface Mount Fuses
Fast Blow
1 A
63 VAC
63 VDC
50 A, 50 A
1206 (3216 metric)
- 55 C
+ 150 C
AEC-Q200
Reel
420 mOhms
Datasheet
Mfr: ITV4030L0812NR
TTI: ITV4030L0812NR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses ITV 4.0*3.0MM 8V 12A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ITV4030 12A
Battery Protection
- 10 C
+ 65 C
Reel
Datasheet
Mfr: 0452004.MRSN
TTI: 0452004.MRSN
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
452
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
4 A
125 VAC
125 VDC
50 A, 50 A, 300 A
6.1 mm x 2.69 mm
- 55 C
+ 125 C
Reel
18.6 mOhms
Datasheet
Mfr: 0483005.DR
TTI: 0483005.DR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses 5A 75V FAST ACTING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
483
Surface Mount Fuses
Fast Blow
5 A
65 VAC
65 VDC
50 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
27 mOhms
Datasheet
Mfr: 0304.100HR
TTI: 0304.100HR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses .1A 277VAC/DC PICO UL913

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
304
Surface Mount Fuses
Fast Blow
100 mA
277 VAC
277 VDC
1.5 kA, 1.5 kA
13.71 mm x 6.09 mm
- 40 C
+ 125 C
Reel
5 Ohms
Datasheet
Mfr: 0304.160HR
TTI: 0304.160HR
Littelfuse
Availability:

0In Stock

Surface Mount Fuses .16A 277VAC/DC PICO UL913

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
304
Surface Mount Fuses
Fast Blow
160 mA
277 VAC
277 VDC
1.5 kA, 1.5 kA
13.71 mm x 6.09 mm
- 40 C
+ 125 C
Reel
3 Ohms
  • ...
  • 13
  • 14
  • 15
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™