Littelfuse - Surface Mount Fuses
2,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.315MRL TTI: 0451.315MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.315A .3918ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 391.8 mOhms | ||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 270 mOhms | |||||
Mfr: 0459.750UR TTI: 0459.750UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 175 mOhms | ||||
Mfr: 0456030.ER TTI: 0456030.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 | 0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 125 VAC | 72 VDC | 100 A, 500 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.32 mOhms | ||||
Mfr: 0466.125NRHF TTI: 0466.125NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 3.925 mOhms | ||||
0In Stock | 440 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 462.4 mOhms | |||||
Mfr: 0407006.WR TTI: 0407006.WR Littelfuse Availability: 0In StockSurface Mount Fuses 6A 24V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 12 mOhms | |||||
Mfr: 04831.25DR TTI: 04831.25DR Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1.25 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 133 mOhms | ||||
Mfr: 0304.250HR TTI: 0304.500HR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 500 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 460 mOhms | ||||
Mfr: 46213150000 TTI: 46213150000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.15A .0204ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 250 VDC | 150 A | NANO | - 40 C | + 85 C | Reel | 20.4 mOhms | ||||
Mfr: 046402.5DR TTI: 046402.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 | 0In Stock | 464 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 28.8 mOhms | ||||
Mfr: 043501.5KR TTI: 043501.5KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A 0402 Fast Acting | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 62.5 mOhms | ||||
Mfr: 04671.25NR TTI: 04671.25NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 51 mOhms | ||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 62 mA | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Reel | 7.9 Ohms | |||||
Mfr: 0459.500ER TTI: 0459.500ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 302 mOhms | ||||
Mfr: 0435005.KR TTI: 0435005.KR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A V/FA SLIM 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 8.5 mOhms | ||||
Mfr: 0452001.NRL TTI: 0452001.NRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 225 mOhms | ||||
Mfr: 0451.400MRL TTI: 0451.400MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 423.3 mOhms | ||||
Mfr: 0449002.MR TTI: 0449002.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0708ohms 449 NANO2 | 0In Stock | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 70.8 mOhms | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 10 mOhms | |||||
Mfr: 0440002.WRA TTI: 0440002.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V FAST ACTING | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 38.5 mOhms | |||
Mfr: 0483003.DR TTI: 0483003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 3 A | 65 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 51 mOhms | ||||
Mfr: 0440.250WR TTI: 0440.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V High I2T 1206 .250A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 2.14 Ohms | ||||
Mfr: 1210L035/30WR TTI: 1210L035/30WR Littelfuse Availability: 0In StockSurface Mount Fuses 30V 350MA-HD 100A SMD | 0In Stock | 1210L | - 40 C | + 85 C | Reel | 320 mOhms to 1.3 Ohms | |||||||||||
Mfr: 0422003.MR TTI: 0422003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 22.3 mOhms |