Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451005.MRL TTI: 0451005.MRL Littelfuse Availability: 31,000In Stock6,000 On Order Expected 22-Dec-26 Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 | 31,000In Stock6,000 On Order Expected 22-Dec-26 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 5.566 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 12.5 mOhms | Reel | ||||
Mfr: 0451015.MRL TTI: 0451015.MRL Littelfuse Availability: 94,000In StockSurface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 | 94,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 97.82 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 3.7 mOhms | Reel | 576-0451015.MR 0451015.MR | |||
Mfr: 0466.500NR TTI: 0466.500NR Littelfuse Availability: 25,000In StockSurface Mount Fuses 63V .5A VFA Slimline | 25,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.006 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 248 mOhms | Reel | ||||
Mfr: 0451004.MRL TTI: 0451004.MRL Littelfuse Availability: 1,000In Stock5,000 On Order Expected 19-May-27 Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 | 1,000In Stock5,000 On Order Expected 19-May-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.152 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 16 mOhms | Reel | ||||
Mfr: 0452002.MRL TTI: 0452002.MRL Littelfuse Availability: 4,000In Stock6,000 On Order Expected 22-Mar-27 Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 4,000In Stock6,000 On Order Expected 22-Mar-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 8.2 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | ||||
Mfr: 0459002.UR TTI: 0459002.UR Littelfuse Availability: 2,500In Stock500 On Order Expected 12-Nov-26 Surface Mount Fuses 125V 2A Fast Acting | 2,500In Stock500 On Order Expected 12-Nov-26 | 459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.421 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 46.8 mOhms | Reel | ||||
Mfr: 0451007.MRL TTI: 0451007.MRL Littelfuse Availability: 5,000In StockSurface Mount Fuses 125VAC 7A .009ohms 451 NANO2 | 5,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 10.32 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9 mOhms | Reel | ||||
Mfr: 0451002.MRL TTI: 0451002.MRL Littelfuse Availability: 5,000In Stock1,000 On Order Expected 09-Mar-27 Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 | 5,000In Stock1,000 On Order Expected 09-Mar-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.53 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 36.7 mOhms | Reel | ||||
Mfr: 0452003.MRL TTI: 0452003.MRL Littelfuse Availability: 28,000In StockSurface Mount Fuses 125VAC 3A .034ohms 452 NANO2 | 28,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 20.16 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 34 mOhms | Reel | ||||
Mfr: 0452001.MRL TTI: 0452001.MRL Littelfuse Availability: 115,000In StockSurface Mount Fuses 125VAC 1A .225ohms 452 NANO2 | 115,000In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.98 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 225 mOhms | Reel | ||||
Mfr: 045201.5MRL TTI: 045201.5MRL Littelfuse Availability: 6,000In Stock10,000 On Order Expected 31-Mar-27 Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | 6,000In Stock10,000 On Order Expected 31-Mar-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel | ||||
Mfr: 0154005.DR TTI: 0154005.DR Littelfuse Availability: 4,500In Stock7,500 On Order Expected 02-Feb-27 Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154 | 4,500In Stock7,500 On Order Expected 02-Feb-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 12.5 mOhms | Reel | |||||
Mfr: 0466.750NR TTI: 0466.750NR Littelfuse Availability: 50,000In Stock60,000 On Order Expected 26-Mar-27 Surface Mount Fuses 63V .75A VFA Slimline | 50,000In Stock60,000 On Order Expected 26-Mar-27 | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.0276 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 106 mOhms | Reel | ||||
Mfr: TR-3216FF2-R TTI: TR/3216FF2-R Eaton Electronics Availability: 3,000In Stock6,000 On Order Expected 24-Feb-27 Surface Mount Fuses Surface Mount Fast-Acting Chip Fuse | 3,000In Stock6,000 On Order Expected 24-Feb-27 | 3216FF | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.126 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 66 mOhms | AEC-Q100 | Reel | TR-3216FF2-R | ||
Mfr: 0451008.MRL TTI: 0451008.MRL Littelfuse Availability: 1,000In StockSurface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 | 1,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 20.23 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 7.7 mOhms | Reel | ||||
Mfr: 0466003.NR TTI: 0466003.NR Littelfuse Availability: 5,000In Stock15,000 On Order Expected 15-Apr-27 Surface Mount Fuses 3A 32V VERY FAST ACTING | 5,000In Stock15,000 On Order Expected 15-Apr-27 | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.576 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 19 mOhms | Reel | ||||
Mfr: 0452.750MRL TTI: 0452.750MRL Littelfuse Availability: 5,000In Stock19,000 On Order Expected 19-Jan-27 Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | 5,000In Stock19,000 On Order Expected 19-Jan-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.904 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 360 mOhms | Reel | ||||
Mfr: 0885004.DR TTI: 0885004.DR Littelfuse Availability: 6,000In Stock52,500 On Order Expected Surface Mount Fuses 350VAC 4A .0152ohms 885 NANO2 | 6,000In Stock52,500 On Order Expected | 885 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 450 VDC | 100 A, 100 A | 21.3 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 15.2 mOhms | Reel | ||||
Mfr: 0459.062UR TTI: 0459.062UR Littelfuse Availability: 6,500In StockSurface Mount Fuses 125V .062A Fast Acting | 6,500In Stock | 459 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.000075 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 7 Ohms | Reel | ||||
Mfr: 0466004.NR TTI: 0466004.NR Littelfuse Availability: 5,000In StockSurface Mount Fuses 4A 32V VERY FAST ACTING | 5,000In Stock | 466 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.764 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 14 mOhms | Reel | ||||
Mfr: 0459003.UR TTI: 0459003.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 3A Fast Acting | 500In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1.23 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 29 mOhms | Reel | ||||
Mfr: 0885005.DR TTI: 0885005.DR Littelfuse Availability: 24,000In Stock18,000 On Order Expected Surface Mount Fuses 350VAC 5A .0119ohms 885 NANO2 | 24,000In Stock18,000 On Order Expected | 885 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 450 VDC | 100 A, 100 A | 35 A2 sec | 10.86 mm x 4.78 mm | - 40 C | + 105 C | 11.9 mOhms | Reel | ||||
Mfr: F0402G0R05FNTR TTI: F0402G0R05FNTR KYOCERA AVX Availability: 15,000In StockSurface Mount Fuses 0402 50mA 32VDC Res= 3.4Ohms | 15,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 50 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | 3.4 Ohms | Reel | ||||||
Mfr: F0603E0R25FSTR TTI: F0603E0R25FSTR KYOCERA AVX Availability: 3,000In Stock3,000 On Order Expected 10-Dec-26 Surface Mount Fuses 0603 0.25amp 0.65ohm SMD | 3,000In Stock3,000 On Order Expected 10-Dec-26 | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 32 VDC | 50 A | 0.00005 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 650 mOhms | Reel | |||||
Mfr: 0451.750MRL TTI: 0451.750MRL Littelfuse Availability: 8,000In StockSurface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 | 8,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.2143 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 144.4 mOhms | Reel |