midSMD - Resettable Fuses - PPTC
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DECASMDC050F/60-2 TTI: DECASMDC050F/60-2. Littelfuse Availability: 100In StockCut Tape Resettable Fuses - PPTC 60V 550MA-HD 10A MAX | 100In Stock | midSMD | Cut Tape | |||||||||||||||
Mfr: RF0325-000 TTI: SMD150F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 15V 40A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 180 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | 253766-000 RF0325-000 | ||||
Mfr: SMD200F-2018-2 TTI: SMD200F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 2A 6V 40A Imax | 0In Stock | midSMD | PCB Mount | SMD/SMT | 2018 (5050 metric) | + 85 C | Reel | F44491-000 RF0326-000 | ||||||||||
Mfr: RF0324-000 TTI: SMD100F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 15V 40A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 1.1 A | 15 VDC | 2.2 A | 40 A | 400 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | 638380-000 RF0324-000 | ||||
Mfr: RF0323-000 TTI: SMD030F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .3A 60V 20A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 800 mA | 20 A | 2.3 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | F94061-000 RF0323-000 | ||||
Mfr: SMD150-2018-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.5A 15V 40A Imax | Not Available Online | midSMD | PCB Mount | SMD/SMT | 1.5 A | 15 V | 3 A | 40 A | 180 mOhms | 2018 (5050 metric) | - 40 C | + 85 C | Reel | 672851-000 | ||||
Mfr: SMD050F-2018-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .55A 57V 10A Imax | Not Available Online | midSMD | PCB Mount | SMD/SMT | 550 mA | 60 V | 1.1 A | 10 A | 1.1 Ohms | 2018 (5050 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD030-2018-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .3A 60V 20A Imax | Not Available Online | midSMD | PCB Mount | SMD/SMT | 300 mA | 60 V | 800 mA | 20 A | 2.3 Ohms | 2018 (5050 metric) | - 40 C | + 85 C | Reel | 722227-000 | ||||
Mfr: SMD100-2018-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 15V 40A Imax | Not Available Online | midSMD | PCB Mount | SMD/SMT | 1.1 A | 15 V | 2.2 A | 40 A | 400 mOhms | 2018 (5050 metric) | - 40 C | + 85 C | Reel | 626470-000 | ||||
Mfr: SMD200-2018-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2A 6V 40A Imax | Not Available Online | midSMD | Reel | 566921-000 | ||||||||||||||
Mfr: SMD050-2018-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .55A 57V 10A Imax | Not Available Online | midSMD | PCB Mount | SMD/SMT | 550 mA | 60 V | 1.1 A | 10 A | 1.1 Ohms | 2018 (5050 metric) | - 40 C | + 85 C | Reel | 175564-000 |