PTS1812 - Resettable Fuses - PPTC
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS181224V150 TTI: PTS181224V150 Eaton Electronics Availability: 49,000In StockResettable Fuses - PPTC PPTC 1812 24V 1.5A SMD | 49,000In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18126V260 TTI: PTS18126V260 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 2.6A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18128V110 TTI: PTS18128V110 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 1.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.1 A | 8 V | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181216V035 TTI: PTS181216V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 0.35A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 700 mA | 100 A | 1.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181230V010 TTI: PTS181230V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 30V 0.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 100 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181216V050 TTI: PTS181216V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 0.5A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181212V150 TTI: PTS181212V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 12V 1.5A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18126V125 TTI: PTS18126V125 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 1.25A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.25 A | 6 V | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18128V150 TTI: PTS18128V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 1.5A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.5 A | 8 V | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18128V160 TTI: PTS18128V160 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 1.6A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.6 A | 8 V | 3.2 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181224V075 TTI: PTS181224V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 24V 0.75A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18128V200 TTI: PTS18128V200 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 8V 2.0A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 2 A | 8 V | 3.5 A | 100 A | 60 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181216V110 TTI: PTS181216V110 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 1.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181213V075 TTI: PTS181213V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 13V 0.75A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18126V300 TTI: PTS18126V300 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 3.0A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181230V020 TTI: PTS181230V020 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 30V 0.2A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181260V014 TTI: PTS181260V014 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 60V 0.14A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181233V075 TTI: PTS181233V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 33V 0.75A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181216V125 TTI: PTS181216V125 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 1.25A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181224V110 TTI: PTS181224V110 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 24V 1.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |