PTR060V - Resettable Fuses - PPTC
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR060V0135-BK TTI: PTR060V0135-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.35A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.35 A | 60 V | 2.7 A | 190 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR060V0300-BK TTI: PTR060V0300-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 3A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 3 A | 60 V | 6 A | 60 mOhms | - 40 C | + 85 C | 10 mm | Bulk | |||||
Mfr: PTR060V0020-BK TTI: PTR060V0020-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.2A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.75 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0075-BK TTI: PTR060V0075-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.75A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 750 mA | 60 V | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0110-BK TTI: PTR060V0110-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.1 A | 60 V | 2.2 A | 250 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR060V0185-TR1 TTI: PTR060V0185-TR1 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.85A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 1.85 A | 60 V | 3.7 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTR060V0110-TR TTI: PTR060V0110-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 1.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.1 A | 60 V | 2.2 A | 250 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTR060V0250-BK TTI: PTR060V0250-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 2.5A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR060V0017-BK TTI: PTR060V0017-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.17A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 170 mA | 60 V | 340 mA | 40 A | 5.21 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0075-TR TTI: PTR060V0075-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.75A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 750 mA | 60 V | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0185-TR TTI: PTR060V0185-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 1.85A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.85 A | 60 V | 3.7 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTR060V0065-TR TTI: PTR060V0065-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.65A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0090-TR TTI: PTR060V0090-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.9A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0185-BK TTI: PTR060V0185-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.85A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.85 A | 60 V | 3.7 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR060V0375-BK TTI: PTR060V0375-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 3.75A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 3.75 A | 60 V | 7.5 A | 50 mOhms | - 40 C | + 85 C | 10 mm | Bulk | |||||
Mfr: PTR060V0040-BK TTI: PTR060V0040-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.4A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 400 mA | 60 V | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0160-BK TTI: PTR060V0160-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.6A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.6 A | 60 V | 3.2 A | 140 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR060V0135-TR TTI: PTR060V0135-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 1.35A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.35 A | 60 V | 2.7 A | 190 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTR060V0017-TR TTI: PTR060V0017-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.17A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 170 mA | 60 V | 340 mA | 40 A | 5.21 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0050-TR TTI: PTR060V0050-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.5A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0010-BK TTI: PTR060V0010-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0025-BK TTI: PTR060V0025-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.25A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0065-BK TTI: PTR060V0065-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.65A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0050-BK TTI: PTR060V0050-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.5A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 500 mA | 60 V | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0030-BK TTI: PTR060V0030-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.3A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 1.33 Ohms | - 40 C | + 85 C | 5 mm | Bulk |
- 1
- 2