PPTC0603E3 - Resettable Fuses - PPTC
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC0603E3025V09 TTI: PPTC0603E3025V09 Vishay / BC Components Availability: 8,000In StockResettable Fuses - PPTC 9V 250MA-HD SMD | 8,000In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 3 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC0603E3002V60 TTI: PPTC0603E3002V60 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 0603 20mA 60V E3 | 4,000In Stock | PPTC0603E3 | SMD/SMT | SMD/SMT | 20 mA | 60 VDC | 60 mA | 40 A | 70 Ohms | 0603 (1810 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC0603E3004V24 TTI: PPTC0603E3004V24 Vishay / BC Components Availability: 8,000In StockResettable Fuses - PPTC 60V 40MA-HD SMD | 8,000In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 40 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC0603E3050V06 TTI: PPTC0603E3050V06 Vishay / BC Components Availability: 8,000In StockResettable Fuses - PPTC 9V 500MA-HD SMD | 8,000In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 680 mOhms | - 40 C | + 85 C | Reel |