MF-USHT - Resettable Fuses - PPTC
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 2.5 A | 20 A | 1.6 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MF-USHT020KX/36-2 TTI: MF-USHT020KX/36-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.20A/36V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 200 mA | 36 V | 1 A | 20 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-USHT010KX/36-2 TTI: MF-USHT010KX/36-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.1A/36V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 100 mA | 36 V | 500 mA | 20 A | 7.5 Ohms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-USHT175KX/12-2 TTI: MF-USHT175KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.75A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.75 A | 12 V | 40 A | 170 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: MF-USHT075KX/24-2 TTI: MF-USHT075KX/24-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.75A/24V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 750 mA | 24 V | 2.25 A | 20 A | 680 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-USHT125KX/12-2 TTI: MF-USHT125KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.25A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.25 A | 12 V | 3.75 A | 40 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-USHT016KX/36-2 TTI: MF-USHT016KX/36-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.16A/36V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 160 mA | 36 V | 800 mA | 20 A | 6 Ohms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-USHT110KX/16-2 TTI: MF-USHT110KX/16-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.1A/16V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.1 A | 16 V | 3.3 A | 20 A | 500 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-USHT150KX/12-2 TTI: MF-USHT150KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.5A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.5 A | 12 V | 4.5 A | 40 A | 250 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-USHT200KX/12-2 TTI: MF-USHT200KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 2.0A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 2 A | 12 V | 6 A | 150 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: MF-USHT010KX-2 TTI: MF-USHT010KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 20A MAX | 0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 500 mA | 20 A | 7.5 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | ||||
Mfr: MF-USHT035KX-2 TTI: MF-USHT035KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 350MA-HD 20A MAX | 0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.2 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | AEC-Q200 | Reel | |||
Mfr: MF-USHT020KX-2 TTI: MF-USHT020KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 200MA-HD 20A MAX | 0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 1 A | 20 A | 5 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | ||||
0In Stock | MF-USHT | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | |||||
Not Available Online | MF-USHT | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 3.75 A | 20 A | 1 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel |