MF-RHS - Resettable Fuses - PPTC
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RHS1000-0 TTI: MF-RHS1000-0 Bourns Availability: 0In StockResettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 10 A | 16 V | 20 A | 100 A | 9 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | ||||
Mfr: MF-RHS450-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 4.50A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 4.5 A | 16 V | 9 A | 100 A | 40 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS600-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 6.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 6 A | 16 V | 12 A | 100 A | 25.2 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS700-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 7 A | 16 V | 14 A | 100 A | 19 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS750-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 7.5 A | 16 V | 15 A | 100 A | 16.8 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS1200-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 12.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 12 A | 16 V | 24 A | 100 A | 7.7 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | ||||
Mfr: MF-RHS550-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 5.5A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 5.5 A | 16 V | 11 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS1300-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 13 A | 16 V | 26 A | 100 A | 7 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | ||||
Mfr: MF-RHS350-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 3.5A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 3.5 A | 16 V | 7 A | 100 A | 50 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS500-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 5 A | 16 V | 10 A | 100 A | 38 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS1100-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 11 A | 16 V | 22 A | 100 A | 8.3 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | ||||
Mfr: MF-RHS900-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 9 A | 16 V | 18 A | 100 A | 9.8 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | ||||
Mfr: MF-RHS400-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 4 A | 16 V | 8 A | 100 A | 44 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS800-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 8 A | 16 V | 16 A | 100 A | 14.5 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS650-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 6.5A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 6.5 A | 16 V | 13 A | 100 A | 22.5 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk |