MF-NSHT - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MF-NSHT020KX-2 TTI: MF-NSHT020KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 200MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 1 A | 20 A | 5 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-NSHT050KX-2 TTI: MF-NSHT050KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 500MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 2.5 A | 20 A | 1.6 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-NSHT010KX-2 TTI: MF-NSHT010KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 500 mA | 20 A | 7.5 Ohms | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 750 mA | 12 VDC | 3 A | 40 A | 700 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-NSHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-NSHT Design Kit,SMD 1206,0.1A-0.75A | 0In Stock | MF-NSHT | Kit |