MF-MSMF - Resettable Fuses - PPTC
185 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF010-2 TTI: MF-MSMF010-2 Bourns Availability: 151,500In Stock67,500 On Order Expected 10-Mar-27 Resettable Fuses - PPTC 60V 100MA-HD 40A MAX | 151,500In Stock67,500 On Order Expected 10-Mar-27 | MF-MSMF | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF014-2 TTI: MF-MSMF014-2 Bourns Availability: 24,000In Stock222,000 On Order Expected Resettable Fuses - PPTC 60V 140MA-HD 40A MAX | 24,000In Stock222,000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 300 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF030-2 TTI: MF-MSMF030-2 Bourns Availability: 66,000In Stock90,000 On Order Expected 02-Jul-27 Resettable Fuses - PPTC 30V 300MA-HD 10A MAX | 66,000In Stock90,000 On Order Expected 02-Jul-27 | MF-MSMF | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF020-2 TTI: MF-MSMF020-2 Bourns Availability: 33,000In Stock30,000 On Order Expected 02-Jul-27 Resettable Fuses - PPTC 30V 200MA-HD 10A MAX | 33,000In Stock30,000 On Order Expected 02-Jul-27 | MF-MSMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF020/60-2 TTI: MF-MSMF020/60-2 Bourns Availability: 6,000In Stock54,000 On Order Expected 10-Feb-27 Resettable Fuses - PPTC 60V 200MA-HD 40A MAX | 6,000In Stock54,000 On Order Expected 10-Feb-27 | MF-MSMF | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF110/16-2 TTI: MF-MSMF110/16-2 Bourns Availability: 4,000In StockResettable Fuses - PPTC 16V 1.1A-HD 100A MAX | 4,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF050/30X-2 TTI: MF-MSMF050/30X-2 Bourns Availability: 20,000In Stock8,000 On Order Expected 29-Jan-27 Resettable Fuses - PPTC 30V 500MA-HD 40A MAX | 20,000In Stock8,000 On Order Expected 29-Jan-27 | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 40 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF050-2 TTI: MF-MSMF050-2 Bourns Availability: 10,000In StockResettable Fuses - PPTC 15V 500MA-HD 100A MAX | 10,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF075-2 TTI: MF-MSMF075-2 Bourns Availability: 4,000In StockResettable Fuses - PPTC 13V 750MA-HD 100A MAX | 4,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF150-2 TTI: MF-MSMF150-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 6V 1.5A-HD 100A MAX | 12,000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2. Bourns Availability: 2,850In StockCut Tape Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 2,850In Stock | MF-MSMF | Cut Tape | |||||||||||||||
Mfr: MF-MSMF250/16X-2 TTI: MF-MSMF250/16X-2. Bourns Availability: 890In StockCut Tape Resettable Fuses - PPTC 16V 2.5A-HD 100A MAX | 890In Stock | MF-MSMF | Cut Tape | |||||||||||||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2 Bourns Availability: 12,000In Stock12,000 On Order Expected 25-Nov-26 Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX | 12,000In Stock12,000 On Order Expected 25-Nov-26 | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF250/16X-2 TTI: MF-MSMF250/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 2.5A-HD 100A MAX | 0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 2.5 A | 16 VDC | 5 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | MF-MSMF250/16-2 | |||
Mfr: MF-MSMF150/24X-2 TTI: MF-MSMF150/24X-2 Bourns Availability: 0In Stock1,500 On Order Expected 26-Jan-27 Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX | 0In Stock1,500 On Order Expected 26-Jan-27 | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2 Bourns Availability: 0In StockResettable Fuses - PPTC 24V 750MA-HD 40A MAX | 0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF075/33X-2 TTI: MF-MSMF075/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 33V 750MA-HD 20A MAX | 0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-MSMF010/60X-2 TTI: MF-MSMF010/60X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V | 0In Stock | MF-MSMF | SMD/SMT | 100 mA | 300 mA | 40 A | 15 Ohms | - 40 C | + 85 C | Reel | ||||||||
Mfr: MF-MSMF300/6X-2 TTI: MF-MSMF300/6X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 3.0A/6V | 0In Stock | MF-MSMF | SMD/SMT | 3 A | - 40 C | + 85 C | Reel | |||||||||||
Mfr: MF-MSMF014/60X-2 TTI: MF-MSMF014/60X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.14A/60V | 0In Stock | MF-MSMF | SMD/SMT | 140 mA | 340 mA | 40 A | 6.5 Ohms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 16 V | 2.6 A | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 500 mA | 40 VDC | 1 A | 20 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
Mfr: MF-MSMF150/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Not Available Online | MF-MSMF | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 |