• Resettable Fuses - PPTC

MF-GSMF - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: MF-GSMF300/36X-2
TTI: MF-GSMF300/36X-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 36V 3.0A-HD 50A SMD

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-GSMF
PCB Mount
SMD/SMT
3 A
36 VDC
5.2 A
20 A
60 mOhms
- 40 C
+ 85 C
Reel