MF-FSML/X - Resettable Fuses - PPTC
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-FSML200/6-2 TTI: MF-FSML200/6-2 Bourns Availability: 8,000In StockResettable Fuses - PPTC 6V 2.0A-HD 50A MAX | 8,000In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 65 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML050/8-2 TTI: MF-FSML050/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 500MA-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 500 mA | 8 VDC | 1 A | 50 A | 500 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML300/6-2 TTI: MF-FSML300/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 50 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML075/8-2 TTI: MF-FSML075/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 750MA-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 50 A | 250 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML035/8-2 TTI: MF-FSML035/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 350MA-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 350 mA | 8 VDC | 750 mA | 50 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML150/8-2 TTI: MF-FSML150/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.5A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.5 A | 8 VDC | 3 A | 50 A | 120 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML175/8-2 TTI: MF-FSML175/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.75A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.75 A | 8 VDC | 3.5 A | 50 A | 70 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML100/8-2 TTI: MF-FSML100/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.0A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1 A | 8 VDC | 2 A | 50 A | 220 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML250/6-2 TTI: MF-FSML250/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.5A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 2.5 A | 6 VDC | 5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML125/8-2 TTI: MF-FSML125/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.25A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.25 A | 8 VDC | 2.5 A | 50 A | 180 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML260/6-2 TTI: MF-FSML260/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 55 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |