SMD - TCF250 - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TCF250 | PCB Mount | SMD/SMT | 100 mA | 60 V | 200 mA | 3 A | 24 Ohms | - 40 C | + 85 C | Bulk | F39331-000 | ||||||
0In Stock | TCF250 | PCB Mount | SMD/SMT | 120 mA | 60 V | 240 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Bulk | D52299-000 | ||||||
Mfr: TCF250-120T-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A Fast Trip | 0In Stock | TCF250 | PCB Mount | SMD/SMT | 120 mA | 60 V | 240 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Bulk | A06958-000 | |||||
0In Stock | TCF250 | PCB Mount | SMD/SMT | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | Bulk | A25043-000 | ||||||
0In Stock | TCF250 | PCB Mount | SMD/SMT | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | Bulk | F78914-000 | ||||||
Mfr: TCF250-120T-RA-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A Fast Trip | 0In Stock | TCF250 | PCB Mount | SMD/SMT | 120 mA | 60 V | 240 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Bulk | C06885-000 | |||||
0In Stock | TCF250 | PCB Mount | SMD/SMT | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | Bulk | RF0065-000 | ||||||
Mfr: TCF250-120T-RB-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A Fast Trip | 0In Stock | TCF250 | PCB Mount | SMD/SMT | 120 mA | 60 V | 240 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Bulk | D20918-000 |