SMD - PTSA1210 - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSA121013V050 TTI: PTSA121013V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1210 0.5A, 13.2V | 0In Stock | PTSA1210 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 1 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |