SMD - PTS0805 - Resettable Fuses - PPTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS08056V035 TTI: PTS08056V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 6V .35A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: PTS08056V050 TTI: PTS08056V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 6V .5A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: PTS080524V010 TTI: PTS080524V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 24V .1A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | 100 mA | 24 VDC | 300 mA | 100 A | 6 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PTS08059V020 TTI: PTS08059V020 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 9V .2A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: PTS08056V075 TTI: PTS08056V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 6V .75A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PTS08059V010 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 9V .1A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel |