SMD - PPTC2920E5 - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC2920E3110V60 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 | 0In Stock | PPTC2920E5 | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7954 metric) | - 40 C | + 85 C |