SMD - PPTC0603E5 - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC0603E3010V15 TTI: Not Assigned Vishay / BC Components Availability: 0In StockResettable Fuses - PPTC PTC POLY 0603 100 mA 15V E3 | 0In Stock | PPTC0603E5 | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 mOhms | 0603 (1810 metric) | - 40 C | + 85 C |