Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 758968-000 TTI: LVR055S Littelfuse Availability: 800In StockResettable Fuses - PPTC .55A 120 VAC/VDC 20/5.5A Imax | 800In Stock | LVR | PCB Mount | Radial | 550 mA | 120 VAC/VDC | 1.25 A | 20 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 758968-000 | ||||
5,300In Stock | MF-R | PCB Mount | Radial | 11 A | 16 VDC | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R1100-0-99 | |||||
Mfr: MF-NSMF075-2 TTI: MF-NSMF075-2 Bourns Availability: 18,000In StockResettable Fuses - PPTC 6V 750MA-HD 100A MAX | 18,000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: 2920L330/24MR TTI: 2920L330/24MR Littelfuse Availability: 5,000In StockResettable Fuses - PPTC 24V 3.3A Poly 2920 PTC | 5,000In Stock | 2920L | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
750In Stock | RHEF | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | D86144-000 RF3321-000 | |||||
Mfr: RF3122-000 TTI: VTP210GF Littelfuse Availability: 14,800In StockResettable Fuses - PPTC 2.1A 16V 100A Imax | 14,800In Stock | VTP | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | F56527-000 RF3122-000 | |||||
Mfr: 2920L150DR TTI: 2920L150DR Littelfuse Availability: 10,500In StockResettable Fuses - PPTC 1.50A 33V 2920 | 10,500In Stock | 2920L | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
1,100In Stock | 16R | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 1812L035/30DR TTI: 1812L035/30DR Littelfuse Availability: 1,500In Stock1,500 On Order Expected 06-Nov-26 Resettable Fuses - PPTC PTC 30V POLY 1812 HALOGEN-FREE .35A | 1,500In Stock1,500 On Order Expected 06-Nov-26 | 1812L | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 40 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3360-000 TTI: AHEF1000 Littelfuse Availability: 25In Stock500 On Order Expected 08-Dec-26 Resettable Fuses - PPTC 10A 32V High Temp AEC-Q200 | 25In Stock500 On Order Expected 08-Dec-26 | AHEF | PCB Mount | Radial | 10 A | 32 VDC | 20 A | 100 A | 16 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Bulk | RF1041-000 RF3360-000 | |||
1,500In Stock | MF-R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R030-0-99 | |||||
Mfr: MF-SM075-2 TTI: MF-SM075-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 30V 750MA-HD 40A MAX | 12,000In Stock | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2638-000 TTI: RXEF090-2 Littelfuse Availability: 15,000In StockResettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 15,000In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A83967-000 RF2638-000 | ||||
Mfr: MF-SM075/60-2 TTI: MF-SM075/60-2 Bourns Availability: 20,000In StockResettable Fuses - PPTC 60V 750MA-HD 10A MAX | 20,000In Stock | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
1,200In Stock | MF-R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R700-0-99 | |||||
Mfr: RF2634-000 TTI: RXEF040-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | 6,000In Stock | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D27406-000 RF2634-000 | ||||
800In Stock | RGEF | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F85944-000 RF3246-000 | |||||
Mfr: 0603L300SLYR TTI: 0603L300SLYR Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 6V 600MA-HD 50A SMD | 8,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: D63282-000 TTI: TRF600-150-B-0.5 Littelfuse Availability: 200In Stock150 On Order Expected 05-Oct-26 Resettable Fuses - PPTC 600V .15A-HD 3A MAX | 200In Stock150 On Order Expected 05-Oct-26 | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | D63282-000 | ||||
14,000In Stock | 60R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
150In Stock | 60R | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: F71843-000 TTI: LVR033S Littelfuse Availability: 100In StockResettable Fuses - PPTC .33A 240VAC 20/4.5A Imax | 100In Stock | LVR | PCB Mount | Radial | 330 mA | 120 VAC/VDC | 740 mA | 20 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F71843-000 | ||||
Mfr: MF-NSMF200-2 TTI: MF-NSMF200-2 Bourns Availability: 24,000In StockResettable Fuses - PPTC 6V 2.0A-HD 100A MAX | 24,000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 85 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: RF2627-000 TTI: RXEF065-2 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC Radial Lead .65A 72V 40A Imax | 9,000In Stock | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C34216-000 RF2627-000 | ||||
Mfr: RF2155-000 TTI: MINIASMDC050F-2 Littelfuse Availability: 242,000In StockResettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 | 242,000In Stock | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2155-000 |