SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1542-000 TTI: LR4-450F Littelfuse Availability: 25In StockResettable Fuses - PPTC 4.5A 20V 100A Imax | 25In Stock | LR4 | Strap Mount | SMD/SMT | 4.5 A | 20 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | 177226-000 RF1542-000 | |||||
Mfr: MF-FSML050/8-2 TTI: MF-FSML050/8-2 Bourns Availability: 6,000In StockResettable Fuses - PPTC 8V 500MA-HD 50A MAX | 6,000In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 500 mA | 8 VDC | 1 A | 50 A | 500 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-ASML050/6-2 TTI: MF-ASML050/6-2 Bourns Availability: 40,000In StockResettable Fuses - PPTC 6V 500MA-HD 50A MAX | 40,000In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 50 A | 500 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-ASML010/6-2 TTI: MF-ASML010/6-2 Bourns Availability: 10,000In StockResettable Fuses - PPTC 6V 100MA-HD 50A MAX | 10,000In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 100 mA | 6 VDC | 300 mA | 50 A | 3 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SMHT160-2 TTI: MF-SMHT160-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 16V 1.6A-HD 100A MAX | 12,000In Stock | MF-SMHT | PCB Mount | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 100 A | 150 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-NSML200/12-2 TTI: MF-NSML200/12-2 Bourns Availability: 5,000In StockResettable Fuses - PPTC 12V 2.0A-HD 50A 0201 | 5,000In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-NSML260/12-2 TTI: MF-NSML260/12-2 Bourns Availability: 5,000In StockResettable Fuses - PPTC 12V 2.6A-HD 50A 0201 | 5,000In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5.2 A | 50 A | 30 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-LSMF110X-2 TTI: MF-LSMF110X-2 Bourns Availability: 3,000In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V | 3,000In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSHT035KX-2 TTI: MF-MSHT035KX-2 Bourns Availability: 2,000In StockResettable Fuses - PPTC 36V 350MA-HD 40A MAX | 2,000In Stock | MF-MSHT | PCB Mount | SMD/SMT | 350 mA | 36 VDC | 1.75 A | 40 A | 2.6 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-MSHT075KX-2 TTI: MF-MSHT075KX-2 Bourns Availability: 2,000In StockResettable Fuses - PPTC 30V 750MA-HD 40A MAX | 2,000In Stock | MF-MSHT | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 3.75 A | 40 A | 850 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-MSHT050KX-2 TTI: MF-MSHT050KX-2 Bourns Availability: 2,000In StockResettable Fuses - PPTC 30V 500MA-HD 40A MAX | 2,000In Stock | MF-MSHT | PCB Mount | SMD/SMT | 500 mA | 30 VDC | 2.5 A | 40 A | 1.6 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-MSHT150KX-2 TTI: MF-MSHT150KX-2 Bourns Availability: 1,500In StockResettable Fuses - PPTC 9V 1.5A-HD 40A MAX | 1,500In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.5 A | 9 VDC | 6 A | 40 A | 200 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-MSMF150/24X-2 TTI: MF-MSMF150/24X-2 Bourns Availability: 10,500In StockResettable Fuses - PPTC 24V 1.5A-HD 40A MAX | 10,500In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: PTS120660V010 TTI: PTS120660V010 Eaton Electronics Availability: 5,000In StockResettable Fuses - PPTC PPTC 1206 60V 0.1A SMD | 5,000In Stock | PTS1206 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 100 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSHT020KX-2 TTI: MF-MSHT020KX-2 Bourns Availability: 2,000In StockResettable Fuses - PPTC 42V 200MA-HD 40A MAX | 2,000In Stock | MF-MSHT | PCB Mount | SMD/SMT | 200 mA | 42 VDC | 1 A | 40 A | 4.5 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-SMHT300-2 TTI: MF-SMHT300-2 Bourns Availability: 3,000In StockResettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V | 3,000In Stock | MF-SMHT | PCB Mount | SMD/SMT | 3 A | 16 V | 6 A | 100 A | 83 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: PTSLR08058V200 TTI: PTSLR08058V200 Eaton Electronics Availability: 8,000In StockResettable Fuses - PPTC PTSLR0805 2A, 8V | 8,000In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 50 A | 40 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L150SLYR TTI: 0603L150SLYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.5A | 4,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L400/15MR TTI: 2920L400/15MR Littelfuse Availability: 7,000In StockResettable Fuses - PPTC 15V 4A Poly 2920 PTC | 7,000In Stock | 2920L | SMD/SMT | SMD/SMT | 4 A | 15 VDC | 8 A | 40 A | 40 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L020YR TTI: 0603L020YR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC PTC 9V .200A POLY SURF MOUNT | 4,000In Stock | 0603L | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L110PR TTI: 1812L110PR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 1812 8V 1.1A | 4,000In Stock | 1812L | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L175SLYR TTI: 0603L175SLYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A | 4,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L110SLYR TTI: 0805L110SLYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.10A | 4,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 1.8 A | 50 A | 120 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L050/24WR TTI: 1206L050/24WR Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 24V 500MA-HD 100A MAX | 3,000In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L100SLYR TTI: 0603L100SLYR Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1A | 8,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.8 A | 50 A | 120 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |