Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVR125K-240 TTI: LVR125K-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 1.25A-HD 12.5A LVR | 0In Stock | LVR | + 85 C | Bulk | RF4178-000 | |||||||||||||
Mfr: SMDC185F/33-2 TTI: SMDC185F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 150 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMDC | PCB Mount | SMD/SMT | 2.2 A | 33 VDC | 4.4 A | 40 A | 150 mOhms | - 40 C | + 85 C | Reel | RF3182-000 | |||||
Mfr: PTS08059V020 TTI: PTS08059V020 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 9V .2A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: RXEF030-AP TTI: RXEF030-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 300MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D27145-000 RF2656-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C47653-000 | |||||
Mfr: RF1437-000 TTI: MICROSMD150F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 6V 40A Imax | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 40 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | E16039-000 RF1437-000 | ||||
Mfr: RHEF070-AP TTI: RHEF070-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 700MA 40A RHEF | 0In Stock | RHEF | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | F76289-000 RF3299-000 | ||||
Mfr: RXEF075-AP TTI: RXEF075-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 750MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D96917-000 RF2660-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F97722-000 RF2701-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | Reel | D24921-000 RF3298-000 | ||||||
0In Stock | RHEF | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Reel | A35428-000 RF3322-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | F55950-000 RF3211-000 | |||||
Mfr: RF3328-000 TTI: AHRF050 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 30V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 500 mA | 30 VDC | 1 A | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A77878-000 RF3328-000 | |||
Mfr: RF3354-000 TTI: AHRF1500 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 15 A | 16 VDC | 33 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | C64205-000 RF3354-000 | |||
Mfr: RF3346-000 TTI: AHRF750-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 7.5 A | 16 VDC | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | C60385-000 RF3346-000 | |||
Mfr: RUSBF135-AP TTI: RUSBF135-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 40A 0.074Ohms | 0In Stock | RUSBF | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2480-000 RF3390-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 14 A | 16 VDC | 27 A | 100 A | 60 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0135-000 RF3326-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0132-000 RF3316-000 | |||||
0In Stock | 2016L | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: ASMDC300F/24-2 TTI: ASMDC300F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4576-000 | ||||
Mfr: FEMTOASMDC010F/15-2 TTI: FEMTOASMDC010F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 10 A | 14 Ohms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4560-000 | ||||
0In Stock | LVR | + 85 C | Reel | RF1732-000 | ||||||||||||||
Mfr: MINIASMDC075F-2 TTI: RF4566-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 750MA-HD 100A 1812 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: MF-MSMF010/60X-2 TTI: MF-MSMF010/60X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V | 0In Stock | MF-MSMF | SMD/SMT | 100 mA | 300 mA | 40 A | 15 Ohms | - 40 C | + 85 C | Reel | ||||||||
Mfr: MF-NSHT050KX-2 TTI: MF-NSHT050KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 500MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 2.5 A | 20 A | 1.6 Ohms | - 40 C | + 125 C | Reel |