Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3354-000 TTI: AHRF1500 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 15 A | 16 VDC | 33 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | C64205-000 RF3354-000 | |||
0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 40 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | E16039-000 RF1437-000 | |||||
Mfr: PTR016V1100-TR TTI: PTR016V1100-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 11.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTR030V0700-TR TTI: PTR030V0700-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 4.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 7 A | 30 V | 14 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10 mm | Reel | |||||
Mfr: PTR060V0110-TR TTI: PTR060V0110-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 1.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.1 A | 60 V | 2.2 A | 250 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||||
Mfr: PTS12066V150 TTI: PTS12066V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 1.5A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12066V150 TTI: PTSLR12066V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 16R | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
Mfr: SMD150F/33-2920-2 TTI: SMD150F/33-2920-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 230 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF2285-000 | ||||
Mfr: SMD250F/15-2920-2 TTI: SMD250F/15-2920-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 2.5A-HD 40A SMD | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | RF2287-000 | ||||
0In Stock | 2016L | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: ASMDC300F/24-2 TTI: ASMDC300F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4576-000 | ||||
Mfr: FEMTOASMDC010F/15-2 TTI: FEMTOASMDC010F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 10 A | 14 Ohms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4560-000 | ||||
Mfr: 2920L110/60MR-A TTI: 2920L110/60MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 1.1A-HD 20A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINIASMDC200F/16-2 TTI: MINIASMDC200F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.0A-HD 40A SMD | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | RF4161-000 | ||||||||||
Mfr: MF-NSHT050KX-2 TTI: MF-NSHT050KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 500MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 2.5 A | 20 A | 1.6 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: NANOASMDCH016F-2 TTI: NANOASMDCH016F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 160MA-HD 20A SMD | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4896-000 | ||||
Mfr: 1210L050/30WR-A TTI: 1210L050/30WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 500MA-HD 100A SMD | 0In Stock | PCB Mount | SMD/SMT | Reel | ||||||||||||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 50 A | 30 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | AHRL | PCB Mount | Radial | 3.5 A | 16 VDC | 7 A | 50 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4989-000 | ||||
Mfr: RF2709-000 TTI: RXEF185-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 3.7A 1 inch lead | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2709-000 | ||||
Mfr: MF-RG500-2 TTI: MF-RG500-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: RF3329-000 TTI: AHRF070 Littelfuse Availability: 0In StockResettable Fuses - PPTC .7A 30V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF0202-000 RF3329-000 | |||
Mfr: RF1409-000 TTI: MINISMDC160F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.6A 9V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.6 A | 9 VDC | 3.2 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | 126924-000 RF1409-000 | ||||
Mfr: RF3251-000 TTI: RGEF700K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 7A 16V 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF3251-000 |