SMD - Resettable Fuses - PPTC
153 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD0603B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 15V 0.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B014TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.14A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD0603B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.35A PPTC SMD 0603 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B150TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 1.5A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B175TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 1.75A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 0.1A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 100 A | 15 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD2920B125TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 1.25A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD2920B500TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 5A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD0603B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 9V 0.25A PPTC SMD 0603 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1206B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.5A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B005TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 1206 0.05A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 100 A | 3.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B075TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 33V 0.75A | 0In Stock | SMD | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1206B035TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 0.35A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 1.2 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B075TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 0.75A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1206B150TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 1.5A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B020TF-J TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.2A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 5 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1812B260TFT TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 8V 2A PPTC SMD 1812 | Not Available Online | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD2016B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.3A PPTC SMD 2016 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD2920B075TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.75A PPTC SMD 2920 | 0In Stock | SMD | PCB Mount | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1210B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD0603B001TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0603 0.01A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 10 mA | 60 V | 30 mA | 40 A | 12 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1210B150TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC SMD 1210 16V 1.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 3 A | 100 A | 30 mOhms to 120 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B050TF/30 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |