SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSAHT080516V010 TTI: PTSAHT080516V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT0805 0.1A, 16V | 0In Stock | PTSAHT0805 | SMD/SMT | SMD/SMT | 100 mA | 16 VDC | 600 mA | 40 A | 10 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 1812L350SLPR TTI: 1812L350SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.5A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 3.5 A | 6 VDC | 8.1 A | 50 A | 20 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L200SLTHYR TTI: 0805L200SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.00A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 45 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSMF035-2 TTI: MF-NSMF035-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 350MA-HD 40A MAX | 0In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: PTSA181216V150 TTI: PTSA181216V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 1.5A, 16V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 3 A | 40 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 50 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 842894-000 RF1641-000 | ||||
Mfr: PTSA181224V110 TTI: PTSA181224V110 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 1.1A, 24V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 40 A | 260 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: E12392-000 TTI: TSM600-400F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .40A 60Vdc 600Vrms | 0In Stock | TSM600 | PCB Mount | SMD/SMT | 400 mA | 250 VDC | 1 A | 3 A | 2 Ohms | - 40 C | + 85 C | Reel | E12392-000 | |||||
Mfr: AHS300F/24-2 TTI: AHS300F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD | 0In Stock | AHS | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 20 A | 15 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5062-000 | ||||
Mfr: PTSAHT120630V016 TTI: PTSAHT120630V016 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.16A, 30V | 0In Stock | PTSAHT1206 | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 2 A | 16 VDC | 4 A | 70 A | 50 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | RF0422-000 | ||||
Mfr: 1210L200SLYR TTI: 1210L200SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 24 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L125/6PR TTI: 1812L125/6PR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V 1812 1.25A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L260SLTHYR TTI: 1206L260SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2.6A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 50 A | 26 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1812L | SMD/SMT | SMD/SMT | 1.6 A | 8 VDC | 2.8 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: E18772-000 TTI: TS250-130F-RA-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 15 Ohms | - 40 C | + 85 C | Reel | E18772-000 | |||||
Mfr: 2016L150/33DR TTI: 2016L150/33DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 1.5A-HD 40A MAX | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 180 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12066V400 TTI: PTSLR12066V400 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 4.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12066V200 TTI: PTSLR12066V200 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 40 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12066V300 TTI: PTSLR12066V300 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 26 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR18126V350 TTI: PTSLR18126V350 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.5 A | 6 V | 8.1 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12106V500 TTI: PTSLR12106V500 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 5.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSA120624V020 TTI: PTSA120624V020 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.2A, 24V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 40 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12066V500 TTI: PTSLR12066V500 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 5.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 13 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12106V400 TTI: PTSLR12106V400 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 4.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |