Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2641-000 TTI: RXEF017-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .17A 60V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E20890-000 RF2641-000 | ||||
Mfr: RF2716-000 TTI: RXEF250K Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF2716-000 | ||||
0In Stock | 60R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 2920L400/15MR TTI: 2920L400/15MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 4A Poly 2920 PTC | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 4 A | 15 VDC | 8 A | 40 A | 40 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSHT050KX-2 TTI: MF-PSHT050KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 500MA-HD 40A 1206 | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 500 mA | 12 VDC | 2 A | 40 A | 1.6 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 1210L500/12SLWR TTI: 1210L500/12SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 5.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3358-000 TTI: AHEF500 Littelfuse Availability: 0In StockResettable Fuses - PPTC 5A 32V High Temp AEC-Q200 | 0In Stock | AHEF | PCB Mount | Radial | 5 A | 32 VDC | 10 A | 100 A | 40 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1039-000 RF3358-000 | |||
Mfr: 0805L150SLYR TTI: 0805L150SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.5A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0402L050SLKR TTI: 0402L050SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .500A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 400 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RXEF185-AP TTI: RXEF185-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0547-000 RF2708-000 | ||||
Mfr: RF2714-000 TTI: RXEF135-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 2.7A | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2714-000 | ||||
Mfr: RXEF065-AP TTI: RXEF065-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 650MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E15555-000 RF2661-000 | ||||
Mfr: RF3288-000 TTI: AGRF1100-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 11A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 11 A | 16 V | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | AEC-Q100 | Reel | C80311-000 RF3288-000 | ||||
Mfr: RF3226-000 TTI: RGEF300K Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 3A 16V 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E27342-000 RF3226-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C54361-000 RF3237-000 | |||||
Not Available Online | RGEF | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C48969-000 RF3206-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E54604-000 RF3270-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 50 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 842894-000 RF1641-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 6.5 A | 16 VDC | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | A70269-000 RF3315-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F65182-000 RF2700-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | E26539-000 RF3303-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F99454-000 RF2560-000 | |||||
Mfr: RUEF500K-AP TTI: RUEF500K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 5A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | A71439-000 RF2724-000 | ||||
Mfr: RF2757-000 TTI: RUEF700K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 7A-HD 40A MAX (R) | 0In Stock | RUEF | PCB Mount | Radial | 7 A | 30 V | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | Reel | RF2757-000 | |||||
Mfr: RXEF025-AP TTI: RXEF025-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0112-000 RF2668-000 |