TRF250 - Resettable Fuses - PPTC
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TRF250-120T-RC-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0361-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0030-000 | |||||
Mfr: TRF250-145USTP-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | RF0032-000 | |||||
TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0668-000 | ||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 10.8Ohms | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 10.8 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0824-000 | |||||
Mfr: RF0668-000 TTI: TRF250-120T-RFB-.5-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 0In Stock | TRF250 | Reel | |||||||||||||||
Mfr: TRF250-120T-B-0.5-L TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | ||||||||||||||
Mfr: TRF250-055T TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | ||||||||||||||
Mfr: TRF250-080TA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | ||||||||||||||
Mfr: TRF250-180S-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC TRF250-180S-2 | Not Available Online | TRF250 | PCB Mount | Radial | 180 mA | 100 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | Reel | D21535-000 | |||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 16 Ohms | - 40 C | + 85 C | RF0598-000 | |||||||
Mfr: TRF250-120T-RG-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 16 Ohms | - 40 C | + 85 C | ||||||||
Mfr: TRF250-180S TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC TRF250-180S | Not Available Online | TRF250 | PCB Mount | Radial | 180 mA | 100 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | Bulk | C76445-000 | |||||
Mfr: TRF250-110U-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .11A 250V | Not Available Online | TRF250 | PCB Mount | Radial | 110 mA | 60 V | 220 mA | 16 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: TRF250-180U TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 10Arms 100Vdc MAX 250Vrms MAX | Not Available Online | TRF250 | PCB Mount | Radial | 180 mA | 100 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | RF0593-000 | ||||||
Mfr: TRF250-080T-B-1-.125 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | ||||||||||||||||
Mfr: TRF250-145ST-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 1.00W PolySwitch Reset Dev | Not Available Online | TRF250 | PCB Mount | Radial | RF1377-000 | |||||||||||||
Mfr: TRF250-145US-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | RF0046-000 | ||||||
Mfr: TRF250-120T-RD TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 12Ohms | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF1903-000 | |||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | |||||||
Mfr: TRF250-145UST-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | |||||||
Mfr: TRF250-080U-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .08A 250V | Not Available Online | TRF250 | PCB Mount | Radial | 80 mA | 60 V | 160 mA | 33 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: TRF250-145S TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | RF0028-000 | ||||||
Mfr: TRF250-145-0.125 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | RF0038-000 |