30R - Resettable Fuses - PPTC
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 30R | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 030R0250WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30V 2.5A 10.3s | Not Available Online | 30R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: 030R0185WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30V 1.85A 8.7s | Not Available Online | 30R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Not Available Online | 30R | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | 30R | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | 30R | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | 30R | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 20 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 30R | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 20 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | 30R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 30R | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 030R0600UF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30V 6A 16s | Not Available Online | 30R | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Not Available Online | 30R | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 220 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | 30R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | 30R | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Not Available Online | 30R | PCB Mount | Radial | 7 A | 30 V | 14 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 30R | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | 30R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | 30R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |