Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3384-000 TTI: RUSBF110 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.1 A | 16 VDC | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F45901-000 RF3384-000 | ||||
Mfr: RF2641-000 TTI: RXEF017-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .17A 60V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E20890-000 RF2641-000 | ||||
Mfr: RF2716-000 TTI: RXEF250K Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF2716-000 | ||||
0In Stock | 60R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 2920L400/15MR TTI: 2920L400/15MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 4A Poly 2920 PTC | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 4 A | 15 VDC | 8 A | 40 A | 40 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSHT050KX-2 TTI: MF-PSHT050KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 500MA-HD 40A 1206 | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 500 mA | 12 VDC | 2 A | 40 A | 1.6 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 1210L500/12SLWR TTI: 1210L500/12SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 5.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3358-000 TTI: AHEF500 Littelfuse Availability: 0In StockResettable Fuses - PPTC 5A 32V High Temp AEC-Q200 | 0In Stock | AHEF | PCB Mount | Radial | 5 A | 32 VDC | 10 A | 100 A | 40 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1039-000 RF3358-000 | |||
Mfr: 0805L150SLYR TTI: 0805L150SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.5A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0402L050SLKR TTI: 0402L050SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .500A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 400 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 43 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1411-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C67664-000 RF3235-000 | |||||
Mfr: F81914-000 TTI: LVR025S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F81914-000 | ||||
Mfr: RF2745-000 TTI: RUEF500-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC 5A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0410-000 RF2745-000 | ||||
Mfr: RF2733-000 TTI: RUEF600-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E14794-000 RF2733-000 | ||||
Mfr: MF-FSMF035X-2 TTI: MF-FSMF035X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 350MA-HD 40A MAX | 0In Stock | MF-FSMF | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.4 Ohms | - 40 C | + 85 C | Reel | ||||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1907-000 | |||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-PSML250/12-2 TTI: MF-PSML250/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.5A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2.5 A | 12 VDC | 5 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: RF5029-000 TTI: RF5029-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 20A SMD | 0In Stock | Automotive SMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 20 A | 7.5 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Bulk | NANOASMDCH010F-2 | ||||
Mfr: 1812L110/16DR TTI: 1812L110/16DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1812 1.10A POLYFUSE | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 1.95 A | 100 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 72R | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: RF2691-000 TTI: RXEF250-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | A95283-000 RF2691-000 | ||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||||
Mfr: RF1547-000 TTI: LR4-730F Littelfuse Availability: 0In StockResettable Fuses - PPTC 7.3A 20V 100A Imax | 0In Stock | LR4 | Strap Mount | SMD/SMT | 7.3 A | 20 VDC | 14.1 A | 100 A | 12 mOhms | - 40 C | + 85 C | Bulk | A93367-000 RF1547-000 |