Resettable Fuses - PPTC
6,427 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RXEF110K TTI: RF2703-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 72V 1.1A-HD 40A RXEF | 500In Stock | Bulk | ||||||||||||||||
Mfr: MINISMDC200F-2 TTI: MINISMDC200F-2. Littelfuse Availability: 2,380In StockCut Tape Resettable Fuses - PPTC 8V 2.0A-HD 40A MAX | 2,380In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: MINISMDC110F-2 TTI: MINISMDC110F-2. Littelfuse Availability: 1,600In StockCut Tape Resettable Fuses - PPTC 8V 1.1A-HD 100A MAX | 1,600In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: MF-LSMF260X-2 TTI: MF-LSMF260X-2. Bourns Availability: 3,600In StockCut Tape Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX | 3,600In Stock | PCB Mount | SMD/SMT | 2.6 A | 24 V | 5.2 A | 20 A | 75 mOhms | 3121 (7954 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: 2920L075DR TTI: 2920L075 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 30V 750MA-HD 40A 1210 | 1,500In Stock | 2920L | PCB Mount | SMD/SMT | 750 mA | 30 V | 1.5 A | 40 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L150/24MR TTI: 1812L150/24MR. Littelfuse Availability: 810In StockCut Tape Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX | 810In Stock | 1812L | PCB Mount | SMD/SMT | 1.5 A | 24 V | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
900In Stock | 60R | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-SM075/60-2. TTI: MF-SM075/60-2. Bourns Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 60V 750MA-HD 10A MAX | 2,000In Stock | Cut Tape | ||||||||||||||||
Mfr: MINISMDC150F/24-2 TTI: MINISMDC150F/24-2. Littelfuse Availability: 860In StockCut Tape Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX | 860In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: SMD100F/33-2 TTI: SMD100F/33-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 2,000In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2. Bourns Availability: 2,850In StockCut Tape Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 2,850In Stock | MF-MSMF | Cut Tape | |||||||||||||||
Mfr: MF-MSMF010-2 TTI: MF-MSMF010-2. Bourns Availability: 890In StockLimited Supply Cut Tape Resettable Fuses - PPTC 60Volts 40Amps | 890In StockLimited Supply | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: RF3374-000 TTI: RF3374-000 Littelfuse Availability: 100In StockResettable Fuses - PPTC 60V 3A-HD 40A MAX | 100In Stock | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | ||||||
Mfr: MINISMDC110F/16-2 TTI: RF1338-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V 1.1A-HD 100A SMD | 4,000In Stock | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | ||||||||||||
Mfr: MF-SM075-2 TTI: MF-SM075-2. Bourns Availability: 800In StockCut Tape Resettable Fuses - PPTC 30V 750MA-HD 40A MAX | 800In Stock | MF-SM | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: NANOSMDC016F-2 TTI: NANOSMDC016F-2. Littelfuse Availability: 3,090In StockCut Tape Resettable Fuses - PPTC 48V 160MA-HD 10A MAX | 3,090In Stock | nanoSMD | PCB Mount | SMD/SMT | 160 mA | 48 V | 450 mA | 10 A | 5 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: SMD300F/15-2 TTI: SMD300F/15-2. Littelfuse Availability: 1,520In StockCut Tape Resettable Fuses - PPTC 15V 3.0A-HD 40A MAX | 1,520In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: 1206L110THYR TTI: 1206L110THYR. Littelfuse Availability: 100In StockCut Tape Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 100In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 8 V | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
1,000In Stock | 60R | PCB Mount | Radial | 2.5 A | 60 V | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: RKEF050 TTI: RF3054-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 60V 500MA 40A RUEF | 500In Stock | Bulk | ||||||||||||||||
Mfr: RF3335-000 TTI: RF3335-000 Littelfuse Availability: 300In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 300In Stock | PCB Mount | Radial | 4 A | 16 VDC | 7.4 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | AHRF400 | |||||
Mfr: 1812L110/33MR TTI: 1812L110/33MR Littelfuse Availability: 0In Stock171,000 On Order Expected Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT | 0In Stock171,000 On Order Expected | 1812L | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F67045-000 RF1334-000 | |||||
Mfr: RF2569-000 TTI: RXEF075 Littelfuse Availability: 0In Stock86,600 On Order Expected Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 0In Stock86,600 On Order Expected | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C46465-000 RF2569-000 | ||||
Mfr: MF-MSMF010-2 TTI: MF-MSMF010-2 Bourns Availability: 0In Stock166,500 On Order Expected Resettable Fuses - PPTC 60V 100MA-HD 40A MAX | 0In Stock166,500 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel |