Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2690-000 TTI: RF2690-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF1670-000 TTI: RF1670-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 15V 1.75A-HD 100A MAX | 500In Stock | Strap Mount | SMD/SMT | 1.75 A | 15 VDC | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | SRP175F | ||||||
Mfr: RF1691-000 TTI: RF1691-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 9V 320MA-HD 100A MAX | 4,000In Stock | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 470 mA | 100 A | 3.2 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: C61007-000 TTI: C61007-000 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 1,500In Stock | Bulk | ||||||||||||||||
Mfr: RF2697-000 TTI: RF2697-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: 1210L005WR TTI: 1210L005WR. Littelfuse Availability: 1,470In StockCut Tape Resettable Fuses - PPTC 0.05A 30V 1210 | 1,470In Stock | 1210L | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1206L075THYR TTI: 1206L075THYR. Littelfuse Availability: 2,650In StockCut Tape Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 2,650In Stock | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 V | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L075WR 1206L075WR | ||||
Mfr: RF2636-000 TTI: RF2636-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2693-000 TTI: RF2693-000 Littelfuse Availability: 1,000In StockResettable Fuses - PPTC 72V 3A-HD 40A MAX | 1,000In Stock | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | ||||||
Mfr: RF0035-000 TTI: RF0035-000 Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 250V .145A-HD 3A MAX | 16,500In Stock | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Reel | TRF250-145-2 | |||||
Mfr: RF2713-000 TTI: RF2713-000 Littelfuse Availability: 1,200In StockResettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 1,200In Stock | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF0103-000 TTI: RF0103-000 Littelfuse Availability: 240In StockResettable Fuses - PPTC 14V 25 A-HD 100A MAX | 240In Stock | Holder | Blade | 20 A | 14 VDC | 32 A | 25 A | 3.3 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | BD280-1927-25/16-W | |||||
Mfr: A88390-000 TTI: A88390-000 Littelfuse Availability: 3,200In StockResettable Fuses - PPTC 600V 250MA-HD 3A MAX | 3,200In Stock | PCB Mount | SMD/SMT | 250 mA | 250 VDC | 860 mA | 3 A | 5 Ohms | - 40 C | + 85 C | Reel | TSM600-250F-RA-2 | ||||||
Mfr: RKEF250 TTI: RF3372-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 2.5A-HD 40A RKEF | 0In Stock | Bulk | ||||||||||||||||
Mfr: 224962-000 TTI: 224962-000 Littelfuse Availability: 600In StockResettable Fuses - PPTC 240V .16A-HD 2A MAX | 600In Stock | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: 543478-000 TTI: 543478-000 Littelfuse Availability: 700In StockResettable Fuses - PPTC 240V .25A-HD 3.5A MAX | 700In Stock | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 20 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: NANOSMDC020F-2 TTI: NANOSMDC020F-2. Littelfuse Availability: 310In StockCut Tape Resettable Fuses - PPTC 24V 200MA-HD 100A MAX | 310In Stock | nanoSMD | PCB Mount | SMD/SMT | 200 mA | 24 V | 420 mA | 100 A | 3.1 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: MF-LSMF300/24X-2 TTI: MF-LSMF300/24X-2. Bourns Availability: 5,150In StockCut Tape Resettable Fuses - PPTC 24V 3.0A-HD 20A MAX | 5,150In Stock | MF-LSMF | PCB Mount | SMD/SMT | Cut Tape | |||||||||||||
Mfr: 2920L300/15DR TTI: 2920L300/15DR. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC PTC 15V 2920 3A | 1,150In Stock | 2920L | PCB Mount | SMD/SMT | 3 A | 15 V | 5 A | 40 A | 48 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1812L150ZR TTI: 1812L150 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V 1.5A-HD 40A MAX | 4,000In Stock | 1812L | PCB Mount | SMD/SMT | 1.5 A | 8 V | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF010-2 TTI: MF-MSMF010-2. Bourns Availability: 890In StockLimited Supply Cut Tape Resettable Fuses - PPTC 60Volts 40Amps | 890In StockLimited Supply | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: MF-LSMF185/33X-2 TTI: MF-LSMF185/33X-2. Bourns Availability: 1,920In StockCut Tape Resettable Fuses - PPTC 33V 1.85A-HD 40A MAX | 1,920In Stock | MF-LSMF | PCB Mount | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 150 mOhms | 3121 (7954 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MINISMDC110F/16-2 TTI: RF1338-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V 1.1A-HD 100A SMD | 4,000In Stock | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | ||||||||||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2. Bourns Availability: 2,850In StockCut Tape Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 2,850In Stock | MF-MSMF | Cut Tape | |||||||||||||||
Mfr: MF-SM075/60-2. TTI: MF-SM075/60-2. Bourns Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 60V 750MA-HD 10A MAX | 2,000In Stock | Cut Tape |