SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD1812B200TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 2A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | 2 A | 8 VDC | 3.5 A | 100 A | 70 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD2016B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.55A PPTC SMD 2016 | 0In Stock | SMD | PCB Mount | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 20 A | 1 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD2016B100TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 1.1A PPTC SMD 2016 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD2016B100TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1.1A PPTC SMD 2016 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD2920B300TF/15 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 3A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: NANOASMDCH035F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 950 mA | 50 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4646-000 | ||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 850 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: femtoSMDC008F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12V 0.08A Ih 14 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 80 mA | 12 VDC | 200 mA | 40 A | 14 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF2226-000 | ||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 480 mA | 20 A | 700 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5161-000 | |||||
Mfr: SMD0603B005TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 0603 0.05A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 50 mA | 15 V | 150 mA | 40 A | 1.8 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMDH0805B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.50A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 500 mA | 16 V | 1.7 A | 40 A | 100 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMDH1206B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 6V 0.75A 1.1W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 750 mA | 6 V | 2 A | 10 A | 50 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMDH1812B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 42V 0.20A 1.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 42 V | 1 A | 40 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMDH1812B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 30V 0.75A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 750 mA | 30 V | 3.75 A | 40 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: FEMTOASMDCH005F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 16VDC 40A 0603 AEC-Q200 | 0In Stock | SMD/SMT | SMD/SMT | 50 mA | 16 VDC | 250 mA | 40 A | 30 Ohms | 0603 (1801 metric) | - 40 C | + 125 C | Reel | RF5289-000 | |||||
Mfr: SMD2016B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC SMD 2016, 60V 0.75A | 0In Stock | PCB Mount | Reel | |||||||||||||||
Mfr: zeptoSMDC0015F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 Ohms 200 mA 13 VDC - 20 C+ 60 C | Not Available Online | ZeptoSMDC | PCB Mount | SMD/SMT | 15 mA | 13 VDC | 80 mA | 200 mA | 60 Ohms | - 20 C | + 60 C | Reel | RF5006-000 | |||||
0In Stock | MF-SMDF | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: SMD0603B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 15V 0.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1812B014TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.14A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1206B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.5A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1210B150TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 1.5A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD1210B175TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 1.75A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel |