miniASMD - Resettable Fuses - PPTC
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASMDC185F/33-2 TTI: RF4575-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 1.85A-HD 40A 2-SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: ASMDC300F/24-2 TTI: RF4576-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 40A 2-SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: PICOASMDC010S-2 TTI: RF4561-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 100MA-HD 20A SMD | 0In Stock | miniASMD | SMD/SMT | Solder | 100 mA | 15 VDC | 300 mA | 20 A | 11 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Bulk | PICOASMDC010S-2 | ||||
Mfr: MINIASMDC200F/16-2 TTI: RF4161-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.0A-HD 40A SMD | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | AEC-Q200 | Reel | ||||||||||
Mfr: ASMDC125F/33-2 TTI: RF4574-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 1.25A-HD 40A 2-SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.25 A | 33 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: MINIASMDC075F/33-2 TTI: RF4567-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 750MA-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
Mfr: PICOASMDC012S-2 TTI: RF4562-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 120MA-HD 20A SMD | 0In Stock | miniASMD | SMD/SMT | Solder | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Bulk | PICOASMDC012S-2 | ||||
Mfr: MINIASMDC260F/12-2 TTI: RF4569-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 2.6A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | ||||||
Mfr: MINIASMDC260F/13.2-2 TTI: RF4570-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 2.6A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 13.2 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | ||||||
Mfr: MINIASMDC150F/12-2 TTI: RF4568-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 1.5A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk |
- 1
- 2