TRF250 - Resettable Fuses - PPTC
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0029-000 | |||||
Mfr: TRF250-183S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A Straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 V | 685 mA | 3 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0841-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0018-000 | |||||
Mfr: TRF250-180-0.256 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev | Not Available Online | TRF250 | RF1054-000 | |||||||||||||||
Mfr: TRF250-184 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev | 0In Stock | TRF250 | PCB Mount | Radial | 184 mA | 100 VDC | 1 A | 10 A | 3.1 Ohms | 0 C | + 85 C | 5 mm | Bulk | RF1135-000 | ||||
Mfr: TRF250-120T-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0537-000 | ||||
Mfr: TRF250-090UT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | Bulk | RF2488-000 | ||||||||||||
Mfr: TRF250-183U TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A Uncoated | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0770-000 | ||||
Mfr: TRF250-080T-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.08A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 80 mA | 60 V | 160 mA | 3 A | 22 Ohms | 0 C | + 85 C | 5 mm | Reel | RF4711-000 | ||||
Mfr: TRF250-120UST-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0020-000 | ||||
Mfr: TRF250-183US TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A Uncoated Straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 V | 685 mA | 3 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0771-000 | ||||
Mfr: TRF250-145-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .145A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0043-000 | ||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 10.5Ohms | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0327-000 | ||||
Mfr: TRF250-110U-B-0.5-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC TRF250-110U-B-0.5-2 | 0In Stock | TRF250 | PCB Mount | Radial | 110 mA | 60 V | 220 mA | 3 A | 5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF4282-000 | ||||
Mfr: RF0044-000 TTI: TRF250-145-RA-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .145A-HD 3A MAX | 0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | RF0044-000 | |||||
Mfr: RF0105-000 TTI: TRF250-120T-RF-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0105-000 | ||||
Mfr: RF0045-000 TTI: TRF250-145T-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .145A-HD 3A MAX | 0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0045-000 | ||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Mfr: TRF250-110UT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | Bulk | RF2489-000 | ||||||||||||
Mfr: TRF250-120T-RA-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0016-000 | ||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 5.5Ohms | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 5.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF1756-000 | |||||
Mfr: TRF250-120S-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 8Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 8 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0430-000 | ||||
TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 7.5Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 130 mA | 60 V | 260 mA | 3 A | 7.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF1841-000 | ||||
Mfr: TRF250-145T-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC TRF250-145T-2 | 0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 7.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF4278-000 | ||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V 3A 10.8Ohms | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 10.8 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0824-000 |