Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2920L185DR TTI: 2920L185DR. Littelfuse Availability: 1,370In StockCut Tape Resettable Fuses - PPTC 1.85A 33V 2920 | 1,370In Stock | 2920L | PCB Mount | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 150 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: RF1669-000 TTI: RF1669-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 15V 1.2A-HD 100A MAX | 500In Stock | Strap Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF0313-000 TTI: RF0313-000 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 9,000In Stock | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3174-000 TTI: RF3174-000 Littelfuse Availability: 4,500In Stock9,000 On Order Expected 20-Oct-26 Resettable Fuses - PPTC 240V .75A-HD 18A MAX | 4,500In Stock9,000 On Order Expected 20-Oct-26 | PCB Mount | Radial | 750 mA | 240 VAC/VDC | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | ||||||
Mfr: RF3375-000 TTI: RF3375-000 Littelfuse Availability: 1,250In Stock10,500 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 60V 3.75A-HD 40A MAX | 1,250In Stock10,500 On Order Expected 02-Dec-26 | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF0102-000 TTI: RF0102-000 Littelfuse Availability: 540In StockResettable Fuses - PPTC 14V 10A-HD 10A MAX | 540In Stock | Holder | Blade | 8 A | 14 VDC | 13 A | 10 A | 13.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | ||||||
Mfr: RF0008-000 TTI: RF0008-000 Littelfuse Availability: 3,600In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 3,600In Stock | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: RF1344-000 TTI: RF1344-000 Littelfuse Availability: 54,000In StockResettable Fuses - PPTC 48V 160MA-HD 10A MAX | 54,000In Stock | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3060-000 TTI: RF3060-000 Littelfuse Availability: 800In Stock2,500 On Order Expected 05-Jan-27 Resettable Fuses - PPTC 16V 15A-HD 100A MAX | 800In Stock2,500 On Order Expected 05-Jan-27 | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | ||||||
Mfr: RF3122-000 TTI: RF3122-000 Littelfuse Availability: 14,800In StockResettable Fuses - PPTC 16V 2.1A-HD 100A MAX | 14,800In Stock | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: SMD050F-2 TTI: SMD050F-2. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 1,150In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: RF1358-000 TTI: RF1358-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 6V 1.5A-HD 100A MAX | 6,000In Stock | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1536-000 TTI: RF1536-000 Littelfuse Availability: 200In Stock2,000 On Order Expected 05-Oct-26 Resettable Fuses - PPTC 15V 3.8A-HD 100A MAX | 200In Stock2,000 On Order Expected 05-Oct-26 | Strap Mount | SMD/SMT | 3.8 A | 15 VDC | 8.3 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF2638-000 TTI: RF2638-000 Littelfuse Availability: 15,000In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 15,000In Stock | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF3321-000 TTI: RF3321-000 Littelfuse Availability: 750In StockResettable Fuses - PPTC 16V 10A-HD 100A MAX | 750In Stock | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RHEF1000 | |||||
Mfr: NANOASMDC035F-2 TTI: RF2148-000 Littelfuse Availability: 114,000In Stock54,000 On Order Expected 27-Oct-26 Resettable Fuses - PPTC 16V 350MA-HD 20A SMD | 114,000In Stock54,000 On Order Expected 27-Oct-26 | Reel | ||||||||||||||||
Mfr: MINISMDC020F-2 TTI: MINISMDC020F-2. Littelfuse Availability: 70In StockLimited Supply Cut Tape Resettable Fuses - PPTC 30V 200MA-HD 10A MAX | 70In StockLimited Supply | miniSMDC | Cut Tape | |||||||||||||||
Mfr: RF1479-000 TTI: RF1479-000 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 16V 1.6A-HD 70A MAX | 1,500In Stock | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | SMDH160-2 | |||||
Mfr: MICROSMD110F-2 TTI: MICROSMD110F-2. Littelfuse Availability: 3,110In StockCut Tape Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX | 3,110In Stock | microSMD | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 210 mOhms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: D63011-000 TTI: D63011-000 Littelfuse Availability: 800In StockResettable Fuses - PPTC 240V .12A-HD 1.2A MAX | 800In Stock | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: E17350-000 TTI: E17350-000 Littelfuse Availability: 1,700In StockResettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 1,700In Stock | PCB Mount | Radial | 2.5 A | 30 VDC | 4.9 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0308-000 TTI: RF0308-000 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 1,500In Stock | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3359-000 TTI: RF3359-000 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 32V 7.5A-HD 100A MAX | 1,500In Stock | PCB Mount | Radial | 7.5 A | 32 VDC | 15 A | 100 A | 23 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: MINIASMDC110F/24-2 TTI: RF2158-000 Littelfuse Availability: 34,500In Stock7,500 On Order Expected 12-Oct-26 Resettable Fuses - PPTC 24V 1.1A-HD 20A 1812 | 34,500In Stock7,500 On Order Expected 12-Oct-26 | Reel | ||||||||||||||||
Mfr: D63282-000 TTI: D63282-000 Littelfuse Availability: 200In Stock150 On Order Expected 05-Oct-26 Resettable Fuses - PPTC 600V .15A-HD 3A MAX | 200In Stock150 On Order Expected 05-Oct-26 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | TRF600-150-B-0.5 |