Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0603L150SLYR TTI: 0603L150SLYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.5A | 4,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
250In Stock | RGEF | PCB Mount | Radial | 12 A | 16 VDC | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | D53519-000 RF3266-000 | |||||
Mfr: MF-SMHT160-2 TTI: MF-SMHT160-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 16V 1.6A-HD 100A MAX | 12,000In Stock | MF-SMHT | PCB Mount | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 100 A | 150 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: 1206L050/24WR TTI: 1206L050/24WR Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 24V 500MA-HD 100A MAX | 3,000In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SMDF030-2 TTI: MF-SMDF030-2 Bourns Availability: 18,000In StockResettable Fuses - PPTC 60V 300MA-HD 10A MAX | 18,000In Stock | MF-SMDF | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 800 mA | 20 A | 2.15 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | |||||
9,000In Stock | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R050-2-99 | |||||
Mfr: RF2657-000 TTI: RXEF025-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC Radial Lead .25A 72V 40A Imax | 6,000In Stock | RXEF | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D30966-000 RF2657-000 | ||||
Mfr: MF-ASML010/6-2 TTI: MF-ASML010/6-2 Bourns Availability: 10,000In StockResettable Fuses - PPTC 6V 100MA-HD 50A MAX | 10,000In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 100 mA | 6 VDC | 300 mA | 50 A | 3 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SMHT136-2 TTI: MF-SMHT136-2 Bourns Availability: 16,000In StockResettable Fuses - PPTC 16V 1.36A-HD 100A MAX | 16,000In Stock | MF-SMHT | PCB Mount | SMD/SMT | 1.36 A | 16 V | 2.72 A | 100 A | 330 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2623-000 TTI: RXEF110 Littelfuse Availability: 21,200In StockResettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 21,200In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A21773-000 RF2623-000 | ||||
Mfr: RF2689-000 TTI: RXEF160-2 Littelfuse Availability: 15,000In Stock1,500 On Order Expected 05-Oct-26 Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 15,000In Stock1,500 On Order Expected 05-Oct-26 | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | 159088-000 RF2689-000 | ||||
Mfr: 1812L050PR TTI: 1812L050-C Littelfuse Availability: 76,000In StockResettable Fuses - PPTC 15V .50A-HD 40A MAX | 76,000In Stock | 1812L | PCB Mount | SMD/SMT | 500 mA | 15 V | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: C61007-000 TTI: RUEF250U-0.148 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 1,500In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 4.9 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C61007-000 | ||||
Mfr: MF-MSHT150KX-2 TTI: MF-MSHT150KX-2 Bourns Availability: 1,500In StockResettable Fuses - PPTC 9V 1.5A-HD 40A MAX | 1,500In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.5 A | 9 VDC | 6 A | 40 A | 200 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-R300-0-14 TTI: MF-R300-0-14 Bourns Availability: 2,600In StockResettable Fuses - PPTC 30V 3A-HD 40A MAX | 2,600In Stock | MF-R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-MSHT175KX-2 TTI: MF-MSHT175KX-2 Bourns Availability: 1,500In StockResettable Fuses - PPTC 9V 1.75A-HD 40A MAX | 1,500In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.75 A | 9 VDC | 7 A | 40 A | 170 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-MSHT125KX-2 TTI: MF-MSHT125KX-2 Bourns Availability: 1,000In StockResettable Fuses - PPTC 9V 1.25A-HD 40A MAX | 1,000In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.25 A | 9 VDC | 6.25 A | 40 A | 300 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: RF2567-000 TTI: RF2567-000 Littelfuse Availability: 16,000In StockResettable Fuses - PPTC 72V .5A-HD 40A MAX | 16,000In Stock | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2623-000 TTI: RF2623-000 Littelfuse Availability: 21,200In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 21,200In Stock | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2637-000 TTI: RF2637-000 Littelfuse Availability: 11,500In Stock9,400 On Order Expected 05-Oct-26 Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 11,500In Stock9,400 On Order Expected 05-Oct-26 | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2643-000 TTI: RF2643-000 Littelfuse Availability: 15,250In StockResettable Fuses - PPTC 30V 5A-HD 40A MAX | 15,250In Stock | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2559-000 TTI: RF2559-000 Littelfuse Availability: 37,800In StockResettable Fuses - PPTC 30V 1.85A-HD 40A MAX | 37,800In Stock | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2647-000 TTI: RF2647-000 Littelfuse Availability: 9,500In StockResettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 9,500In Stock | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2738-000 TTI: RF2738-000 Littelfuse Availability: 15,200In StockResettable Fuses - PPTC 30V 8A-HD 40A MAX | 15,200In Stock | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2569-000 TTI: RF2569-000 Littelfuse Availability: 56,200In Stock98,200 On Order Expected Resettable Fuses - PPTC 72V .75A-HD 40A MAX | 56,200In Stock98,200 On Order Expected | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk |