SMDL - YAGEO - Resettable Fuses - PPTC
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDL0402B020TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0402 6V 0.2A 0.5W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 200 mA | 6 V | 500 mA | 40 A | 100 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL0603B150TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0603 6V 1.50A 0.6W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 50 A | 7 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL0603B200TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0603 6V 2.00A 0.6W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 2 A | 6 V | 4 A | 50 A | 5 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL0805B200TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0805 6V 2.0A 0.6W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 2 A | 6 V | 4 A | 50 A | 5 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1206B300TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1206 6V 3.0A 0.8W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 3 A | 6 V | 6 A | 50 A | 3 uOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1210B260TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1210 6V 2.6A 0.8W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 3 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL0805B075TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0805 6V 0.75A 0.6W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 750 mA | 6 V | 1.5 A | 50 A | 40 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL0805B150TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0805 6V 1.5A 0.6W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 50 A | 15 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1206B350TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1206 6V 3.5A 0.8W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 3 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1210B175TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1210 6V 1.75A 0.8W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 6 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1210B550TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1210 6V 5.50A 1.2W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 5.5 A | 6 V | 11 A | 50 A | 1 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1812B270TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1812 6V 2.7A 1.0W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 2.7 A | 6 V | 6.2 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1812B300TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1812 6V 3.0A 1.0W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 3 A | 6 V | 6 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1812B350TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1812 6V 3.5A 1.0W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 3.5 A | 6 V | 8.1 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL0603B100TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0603 6V 1.00A 0.6W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 1 A | 6 V | 1.8 A | 50 A | 40 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL0805B110TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0805 6V 1.1A 0.6W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 1.1 A | 6 V | 1.8 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1206B400TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1206 6V 4.0A 0.8W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 4 A | 6 V | 8 A | 50 A | 1 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1210B200TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1210 6V 2.00A 0.8W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 2 A | 6 V | 4 A | 50 A | 5 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL0805B260TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0805 6V 2.6A 0.6W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5.2 A | 50 A | 3 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL2920B700TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 2920 6V 7.0A 2.2W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 7 A | 6 V | 14 A | 50 A | 1 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL0402B035TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0402 6V 0.35A 0.5W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 350 mA | 6 V | 700 mA | 40 A | 50 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL0805B175TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 0805 6V 1.75A 0.6W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 5 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1206B075TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1206 6V 0.75A 0.8W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 750 mA | 6 V | 1.5 A | 50 A | 17 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1206B110TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1206 6V 1.1A 0.8W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 50 A | 15 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDL1206B260TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 1206 6V 2.6A 0.8W Low Rho | Not Available Online | SMDL | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 3 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |
- 1
- 2