YAGEO - Resettable Fuses - PPTC
268 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD0805B020TF TTI: SMD0805B020TF YAGEO Availability: 16,000In StockResettable Fuses - PPTC 9V 0.2A PPTC SMD 0805 | 16,000In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD0805B010TF/24 TTI: SMD0805B010TF/24 YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 24V .1A | Not Available Online | Reel | |||||||||||||||
Mfr: SMD1206B020TF/24 TTI: SMD1206B020TF/24 YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 24V 0.2A PPTC SMD 1206 | Not Available Online | SMD | PCB Mount | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD0805B010TF TTI: SMD0805B010TF YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 15V 0.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B075TF TTI: SMD1812B075TF YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 13.2V 0.75A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD2920B250TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC SMD 2920 15V 2.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 20 mOhms to 85 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: BK30-250-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 13.2mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 27 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-700-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 17.5mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 7 A | 30 V | 14 A | 40 A | 5 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK30-900-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 24.3mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 5 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK130-400-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 400 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 400 mA | 130 V | 800 mA | 20 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD2920B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.3A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD2920B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 0.75A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: BK250-800-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 20mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 800 mA | 250 V | 1.6 A | 10 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMDH0805B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.20A 0.9W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 16 V | 700 mA | 40 A | 150 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.20A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 30 V | 1 A | 20 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B110TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 33V 1.10A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.1 A | 33 V | 5.5 A | 40 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2920B185TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 33V 1.85A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD1210B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 13.2V 0.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.2A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD2920B185TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1.85A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: BK250-080-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 80 mA | 250 V | 160 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK60 | Through Hole | Radial | 500 mA | 60 V | 1 A | 40 A | 850 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK60-065-DI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 9.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 650 mA | 60 V | 1.3 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-300-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 24.8mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 3 A | 60 V | 6 A | 40 A | 350 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: SMD1812B200TF/30 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 1812 2A 0.8W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 2 A | 30 V | 4 A | 40 A | 20 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |