PPTC1210E3 - Vishay - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC1210E3150V06 TTI: PPTC1210E3150V06 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 6V 1500MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 110 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3005V90 TTI: PPTC1210E3005V90 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 90V 50MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 50 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3010V30 TTI: PPTC1210E3010V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 100MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 15 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3050V30 TTI: PPTC1210E3050V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 500MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 900 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3110V16 TTI: PPTC1210E3110V16 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 16V 1100MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 900 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3010V90 TTI: PPTC1210E3010V90 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 1210 100mA 90V E3 | 3,000In Stock | PPTC1210E3 | SMD/SMT | SMD/SMT | 100 mA | 90 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3423 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1210E3035V30 TTI: PPTC1210E3035V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 350MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 13 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3005V30 TTI: PPTC1210E3005V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 50MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 50 Ohms | - 40 C | + 85 C | Reel |