Vishay - Resettable Fuses - PPTC
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC1812E3150V24 TTI: PPTC1812E3150V24 Vishay / BC Components Availability: 2,000In StockResettable Fuses - PPTC PTC POLY 1812 1500mA 24V E3 | 2,000In Stock | PPTC1812E6 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1210E3005V30 TTI: PPTC1210E3005V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 50MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 50 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC2920E3300V15 TTI: PPTC2920E3300V15 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 15V 3000MA-HD SMD | 3,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 48 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3050V15 TTI: PPTC1206E3050V15 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 15V 500MA-HD SMD | 4,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 750 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC2920E3260V24 TTI: PPTC2920E3260V24 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 24V 2600MA-HD SMD | 3,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 75 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC0603E3025V09 TTI: PPTC0603E3025V09 Vishay / BC Components Availability: 8,000In StockResettable Fuses - PPTC 9V 250MA-HD SMD | 8,000In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 3 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC0805E3075V06 TTI: PPTC0805E3075V06 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 6V 750MA-HD SMD | 4,000In Stock | PPTC0805E3 | PCB Mount | SMD/SMT | 350 mOhms | Reel | |||||||||||
Mfr: PPTC1210E3150V06 TTI: PPTC1210E3150V06 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 6V 1500MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 110 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1812E3075V33 TTI: PPTC1812E3075V33 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 33V 750MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 400 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3075V16 TTI: PPTC1206E3075V16 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 16V 750MA-HD SMD | 3,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 290 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3035V16 TTI: PPTC1206E3035V16 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 1206 350mA 16V E3 | 4,000In Stock | PPTC1206E6 | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 1.2 mA | 100 A | 750 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1812E3050V30 TTI: PPTC1812E3050V30 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 1812 500mA 30V E3 | 4,000In Stock | PPTC1812E4 | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 100 A | 1 Ohms | 1812 (4734 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3500V16 TTI: PPTC2920E3500V16 Vishay / BC Components Availability: 2,000In StockResettable Fuses - PPTC 16V 3500MA-HD SMD | 2,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 25 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3005V90 TTI: PPTC1210E3005V90 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 90V 50MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 50 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3010V30 TTI: PPTC1210E3010V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 100MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 15 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3110V08 TTI: PPTC1206E3110V08 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 8V 1100MA-HD SMD | 4,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 210 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1210E3050V30 TTI: PPTC1210E3050V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 500MA-HD SMD | 3,000In Stock | PPTC1210E3 | PCB Mount | SMD/SMT | 900 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3035V30 TTI: PPTC1206E3035V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 1206 350mA 30V E3 | 3,000In Stock | PPTC1206E7 | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3075V60 TTI: PPTC2920E3075V60 Vishay / BC Components Availability: 2,000In StockResettable Fuses - PPTC PTC POLY 2920 750mA 60V E3 | 2,000In Stock | PPTC2920E4 | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3110V60 TTI: PPTC2920E3110V60 Vishay / BC Components Availability: 2,000In StockResettable Fuses - PPTC PTC POLY 2920 1100mA 60V E3 | 2,000In Stock | PPTC2920E5 | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC1812E3110V24 TTI: PPTC1812E3110V24 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 24V 1100MA-HD SMD | 3,000In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 200 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3020V30 TTI: PPTC1206E3020V30 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC PTC POLY 1206 200mA 30V E3 | 4,000In Stock | PPTC1206E5 | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC2920E3250V15 TTI: PPTC2920E3250V15 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 2920 2500mA 15V E3 | 3,000In Stock | PPTC2920E6 | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PPTC0603E3004V24 TTI: PPTC0603E3004V24 Vishay / BC Components Availability: 8,000In StockResettable Fuses - PPTC 60V 40MA-HD SMD | 8,000In Stock | PPTC0603E3 | PCB Mount | SMD/SMT | 40 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC2920E3200V24 TTI: PPTC2920E3200V24 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 24V 2000MA-HD SMD | 3,000In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 125 mOhms | - 40 C | + 85 C | Reel |