nanoASMDM - TE Connectivity - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: nanoSMDM016-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 370 mA | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | ||||||
Mfr: NANOSMDM050F-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOSMDM050-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOSMDM012-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 125 mA | 30 VDC | 290 mA | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOSMDM012F-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 125 mA | 30 VDC | 290 mA | 10 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | |||||
Mfr: nanoSMDM012F-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 125 mA | 30 VDC | 290 mA | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | ||||||
Mfr: NANOSMDM075-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |