TE Connectivity - Resettable Fuses - PPTC
535 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TR600-150Q-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | |||||||
Mfr: TD1120S34-M TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Mfr: AHRF650S-1.73 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHRF | PCB Mount | Radial | 6.5 A | 16 VDC | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | F84120-000 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Mfr: TD1115-B35-ZJR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | ||||||||
Mfr: TD1115-T33-D1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | 559649-000 | ||||||||||||||
Mfr: TC250-120T-B-0.5-WW TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | ||||||||
Not Available Online | RHE | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TRH600-160-LF-0.130 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
Mfr: VTP175ULIIBF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 VDC | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | F96697-000 | |||||||||||||||
Mfr: VLP220UJ-C30F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 VDC | 5.3 A | 29 mOhms | - 40 C | + 70 C | ||||||||
Mfr: VTP200UXXSF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2 A | 16 VDC | 4.7 A | 39 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | LVRL | PCB Mount | Radial | 750 mA | 120 VAC | 1.5 A | 7.5 A | 690 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Not Available Online | LVRL | PCB Mount | Radial | 1.25 A | 120 VAC | 2.5 A | 12.5 A | 320 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0362-000 | |||||
Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 1.8 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel |