TE Connectivity - Resettable Fuses - PPTC
535 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINISMDM075F/24-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDM | PCB Mount | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: VTP200UXLLF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2 A | 16 VDC | 4.7 A | 39 mOhms | - 40 C | + 85 C | E10496-000 | |||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 16 Ohms | - 40 C | + 85 C | RF0598-000 | |||||||
Mfr: RUSBF075-1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RUSBF | PCB Mount | Radial | 750 mA | 6 VDC | 1.3 A | 230 mOhms | - 40 C | + 85 C | RF0303-000 | |||||||
Mfr: TSV250-130F-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TSV250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 12 Ohms | - 40 C | + 85 C | F09480-000 | |||||||
Mfr: PSR-24935-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | 855964-000 | ||||||||||||||
Mfr: VTP-170XUD TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | |||||||
Mfr: VTP170SSF-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Mfr: PSR-25575-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
Not Available Online | PCB Mount | Radial | C81576-000 | |||||||||||||||
Mfr: MINISMDC075-RA-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC MINISMDC075-RA-2 | Not Available Online | miniSMDC | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: BBR350-0.60 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC BBR350-0.60 | Not Available Online | BBR | PCB Mount | Radial | 350 mA | 99 VDC | - 40 C | + 85 C | Bulk | |||||||||
Mfr: TR250-120T-B-0.5-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TC250-120-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | ||||||||
Mfr: BBR350-0.154 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | BBR | PCB Mount | Radial | 350 mA | 99 VDC | - 40 C | + 85 C | ||||||||||
Mfr: TD1120-B34-0 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | 358039-000 | ||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 2 A | 16 VDC | 4.7 A | 100 A | 39 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | AGR | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: TD1115-T35-ZM TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
Not Available Online | PCB Mount | Radial |