RLD - Littelfuse - Resettable Fuses - PPTC
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLD16P1100GF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.1A | Not Available Online | RLD | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: RLD16P1400GF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.4A | Not Available Online | RLD | PCB Mount | Radial | 14 A | 16 V | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||
Mfr: RLD16P135BF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.35Q | Not Available Online | RLD | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: RLD16P700GF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 7A | Not Available Online | RLD | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: RLD16P090BF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 900 mA | 16 V | 1.8 A | 40 A | 180 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD16P900GF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | |||||
Mfr: RLD06P075BA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 750 mA | 6 V | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD06P155BA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 1.55 A | 6 V | 2.7 A | 40 A | 100 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD16P1400GA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 14 A | 16 V | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.2 mm | |||||
Mfr: RLD16P250BF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 2.5A | Not Available Online | RLD | PCB Mount | Radial | 2.5 A | 16 V | 5 A | 40 A | 60 mOhms | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: RLD06P155BF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 1.55 A | 6 V | 2.7 A | 40 A | 100 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD16P185BA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 1.85 A | 16 V | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD16P900GA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | |||||
Mfr: RLD16P110BF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.1A | Not Available Online | RLD | PCB Mount | Radial | 1.1 A | 16 V | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: RLD16P090BA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 900 mA | 16 V | 1.8 A | 40 A | 180 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD16P110BA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 1.1 A | 16 V | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD16P160BF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 16V 1.6A | Not Available Online | RLD | PCB Mount | Radial | 1.6 A | 16 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: RLD16P700GA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.1 mm | |||||
Mfr: RLD16P160BA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 1.6 A | 16 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD06P120BF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 1.2 A | 6 V | 2 A | 40 A | 140 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD16P185BF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 1.85 A | 16 V | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD16P1100GA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.1 mm | |||||
Mfr: RLD16P135BA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD06P075BF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 750 mA | 6 V | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | ||||||
Mfr: RLD06P120BA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RLD | PCB Mount | Radial | 1.2 A | 6 V | 2 A | 40 A | 140 mOhms | - 40 C | + 85 C |
- 1
- 2