AHEF - Littelfuse - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3360-000 TTI: AHEF1000 Littelfuse Availability: 25In Stock500 On Order Expected 17-Dec-26 Resettable Fuses - PPTC 10A 32V High Temp AEC-Q200 | 25In Stock500 On Order Expected 17-Dec-26 | AHEF | PCB Mount | Radial | 10 A | 32 VDC | 20 A | 100 A | 16 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Bulk | RF1041-000 RF3360-000 | |||
Mfr: RF3359-000 TTI: AHEF750 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200 | 1,500In Stock | AHEF | PCB Mount | Radial | 7.5 A | 32 VDC | 15 A | 100 A | 23 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Bulk | RF1040-000 RF3359-000 | |||
Mfr: RF3357-000 TTI: AHEF300 Littelfuse Availability: 600In StockResettable Fuses - PPTC 3A 32V High Temp AEC-Q200 | 600In Stock | AHEF | PCB Mount | Radial | 3 A | 32 VDC | 6 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.84 mm | AEC-Q100 | Bulk | RF1038-000 RF3357-000 | |||
Mfr: RF3358-000 TTI: AHEF500 Littelfuse Availability: 0In Stock2,000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 5A 32V High Temp AEC-Q200 | 0In Stock2,000 On Order Expected 27-Jan-27 | AHEF | PCB Mount | Radial | 5 A | 32 VDC | 10 A | 100 A | 40 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1039-000 RF3358-000 | |||
Mfr: RF3355-000 TTI: AHEF070 Littelfuse Availability: 0In StockResettable Fuses - PPTC .7A 32V High Temp AEC-Q200 | 0In Stock | AHEF | PCB Mount | Radial | 700 mA | 32 VDC | 1.4 A | 100 A | 350 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1045-000 RF3355-000 | |||
Mfr: RF3356-000 TTI: AHEF100 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1A 32V High Temp AEC-Q200 | 0In Stock | AHEF | PCB Mount | Radial | 1 A | 32 VDC | 1.9 A | 100 A | 430 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1046-000 RF3356-000 | |||
Mfr: RF3055-000 TTI: AHEF050 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 32V High Temp AEC-Q200 | 0In Stock | AHEF | PCB Mount | Radial | 500 mA | 32 VDC | 1 A | 100 A | 1.1 Ohms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1044-000 RF3055-000 |