Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | Bulk | 358262-000 | ||||||
Mfr: RHE050S-1.57 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead .5A 30V 40A Imax | Not Available Online | RHE | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 85 C | Bulk | ||||||
TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 17 Ohms | - 40 C | + 85 C | Reel | TS250-130FRCB-0.5-2 A05570-000 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | E10870-000 | |||||||
Mfr: HVR250P145UF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/250V .145A Telecom | Not Available Online | HVR250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 6.5 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: HVR600P160CMF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/600V .160A Telecom | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | AHRL | PCB Mount | Radial | 9 A | 16 VDC | 18 A | 100 A | 7.5 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF4998-000 | ||||
0In Stock | Bulk | LR4-550LF | ||||||||||||||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 600 mA | 20 A | 600 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5162-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.6 A | 24 VDC | 4.8 A | 40 A | 35 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5237-000 | |||||
Mfr: HVR600P150CMA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 600 V RESETTABLE FUSES | Not Available Online | HVR600 | PCB Mount | Radial | 150 mA | 60 V | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: VTP210SUDF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | RF3023-000 | ||||||
Mfr: RUEF110S-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 30V 40A Imax | Not Available Online | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2555-000 | ||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 500 mA | 72 VDC | 1 A | 10 A | 1.5 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: nanoASMDCH005F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC RF5030-000 | 0In Stock | nanoASMD | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 20 A | 3.5 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF5030-000 | ||||
0In Stock | 0805L | SMD/SMT | SMD/SMT | 200 mA | 16 VDC | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | Reel | ||||||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.05 A | 20 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5163-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.2 A | 16 VDC | 2.3 A | 50 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | RF2573-000 | ||||
Mfr: TRF250-090UT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | Bulk | RF2488-000 | ||||||||||||
Mfr: RXEF075V-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 40A 72V 2-Pin PolySwitch Reset Dev | Not Available Online | RXEF | PCB Mount | Radial | 750 mA | 72 V | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | RF1320-000 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 2.5 A | 15 V | 100 A | - 40 C | + 85 C | Bulk | E84459-000 | ||||||||
Mfr: HVR250P080UA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 250 V RESETTABLE FUSES | Not Available Online | HVR250 | PCB Mount | Radial | 80 mA | 60 V | 160 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 3.8 mm | Bulk | |||||
Mfr: HVR600P160CMA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 600 V RESETTABLE FUSES | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2682-000 |