Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RUEF250-AP TTI: RUEF250-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 2.5A-HD 100A RUEF | 0In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A09184-000 RF2762-000 | ||||
Mfr: RUEF400-AP TTI: RUEF400-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 4A-HD 100A RUEF | 0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C96491-000 RF2731-000 | ||||
Mfr: RF2715-000 TTI: RXEF160K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2715-000 | ||||
Mfr: RHEF100-AP TTI: RHEF100-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C | 0In Stock | RHEF | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | C60837-000 RF3302-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C41698-000 RF3263-000 | |||||
0In Stock | 60R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.2 A | 16 VDC | 2.3 A | 50 A | 340 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E88288-000 RF1478-000 | |||||
Mfr: 1812L014DR TTI: 1812L014DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.14A 60V 1812 | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L010YR TTI: 0805L010YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.10A 15V 0805 | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RGEF | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | Bulk | RF1425-000 RF3224-000 | ||||||
0In Stock | RKEF | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 450 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0870-000 RF3363-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | Bulk | RF0600-000 RF2748-000 | ||||||
Mfr: 1210L110THYR TTI: 1210L110THYR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 8V 1210 1.1A POLYFUSE SMD THIN | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOASMDC020F-2 TTI: NANOASMDC020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .2A 24V Nano SMD AEC-Q200 | 0In Stock | nanoASMDC | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2147-000 | |||
Mfr: 1206L380SLTHYR TTI: 1206L380SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.80A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.82 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L075/16WR TTI: 1206L075/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 0.75A 1206 PTC | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: LVR200K-240 TTI: LVR200K-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 2MA 20A LVR | 0In Stock | LVR | + 85 C | Bulk | RF4163-000 RF4179-000 | |||||||||||||
Mfr: RXEF030S-2 TTI: RXEF030S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .3A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF2667-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | Bulk | RF0371-000 RF3252-000 | ||||||
0In Stock | 72R | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 72R | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 250R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MINIASMDC110F/16-2 TTI: MINIASMDC110F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2157-000 | |||
0In Stock | RKEF | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 390 mOhms | - 40 C | + 85 C | 5.84 mm | Reel | RF1975-000 RF3899-000 | |||||
Mfr: RXEF040S-2 TTI: RXEF040S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 40A 0.86Ohms | 0In Stock | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2684-000 |