Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1812L | PCB Mount | SMD/SMT | 350 mA | 60 VDC | 700 mA | 10 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock1,000 On Order Expected 19-Oct-26 | 72R | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1812L200THPR TTI: 1812L200THPR Littelfuse Availability: 0In Stock8,000 On Order Expected 12-Feb-27 Resettable Fuses - PPTC PTC 8V 1812 2.0A POLYFUSE SMD THIN | 0In Stock8,000 On Order Expected 12-Feb-27 | 1812L | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 3.5 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L012/48WR TTI: 1206L012/48WR Littelfuse Availability: 0In Stock4,000 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 48V 125MA-HD 10A SMD | 0In Stock4,000 On Order Expected 02-Dec-26 | PCB Mount | SMD/SMT | 125 mA | 48 VDC | 290 mA | 10 A | 6 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: D83387-000 TTI: TS600-170F-2 Littelfuse Availability: 0In Stock56,100 On Order Expected Resettable Fuses - PPTC 600V .13A-HD 3A MAX (R) | 0In Stock56,100 On Order Expected | TS600 | PCB Mount | SMD/SMT | 170 mA | 60 VDC | 400 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Reel | 12 D83387-000 | |||||
Mfr: RF3177-000 TTI: LVR200S-240 Littelfuse Availability: 0In Stock275 On Order Expected 10-Nov-26 Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET | 0In Stock275 On Order Expected 10-Nov-26 | LVR | PCB Mount | Radial | 2 A | 240 VAC/VDC | 4 A | 20 A | 221 mOhms | - 20 C | + 85 C | 11.4 mm | Bulk | RF3177-000 | ||||
0In Stock | 3425L | PCB Mount | SMD/SMT | 2.6 A | 60 V | 5.2 A | 20 A | 120 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1408-000 TTI: MINISMDC150F-2 Littelfuse Availability: 0In Stock44,000 On Order Expected Resettable Fuses - PPTC 1.5A 6V 100A Imax | 0In Stock44,000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F96675-000 RF1408-000 | ||||
0In Stock200 On Order Expected 26-Oct-26 | 30R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF0315-000 TTI: RF0315-000 Littelfuse Availability: 0In Stock20,000 On Order Expected 01-Feb-27 Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 0In Stock20,000 On Order Expected 01-Feb-27 | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1353-000 TTI: RF1353-000 Littelfuse Availability: 0In Stock24,000 On Order Expected 01-Feb-27 Resettable Fuses - PPTC 13V 500MA-HD 40A MAX | 0In Stock24,000 On Order Expected 01-Feb-27 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1347-000 TTI: RF1347-000 Littelfuse Availability: 0In Stock18,000 On Order Expected 07-Dec-26 Resettable Fuses - PPTC 13V 500MA-HD 100A MAX | 0In Stock18,000 On Order Expected 07-Dec-26 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1545-000 TTI: RF1545-000 Littelfuse Availability: 0In Stock900 On Order Expected 04-Feb-27 Resettable Fuses - PPTC 20V 5.5A-HD 100A MAX | 0In Stock900 On Order Expected 04-Feb-27 | Strap Mount | SMD/SMT | 5.5 A | 20 VDC | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1672-000 TTI: RF1672-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 4.2A-HD 100A MAX | 0In Stock | Strap Mount | SMD/SMT | 4.2 A | 30 VDC | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1246-000 TTI: RF1246-000 Littelfuse Availability: 0In Stock400 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX | 0In Stock400 On Order Expected 27-Jan-27 | PCB Mount | Radial | 80 mA | 120 VAC/VDC | 190 mA | 20 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3312-000 TTI: RF3312-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 6A-HD 100A MAX | 0In Stock | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | RHEF600-2 | |||||
Mfr: RF3375-000 TTI: RF3375-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3.75A-HD 40A MAX | 0In Stock | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: 30R500UFX1002 TTI: 30R500UFX1002 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30V 5A-HD 40A MAX | Not Available Online | 30R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
0In Stock | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF4762-000 TTI: RF4762-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 3A-HD 40A MAX | 0In Stock | Bulk | ||||||||||||||||
Mfr: RF3358-000 TTI: RF3358-000 Littelfuse Availability: 0In Stock2,000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 32V 5A-HD 100A MAX | 0In Stock2,000 On Order Expected 27-Jan-27 | PCB Mount | Radial | 5 A | 32 VDC | 10 A | 100 A | 40 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | AHEF500 | |||||
Mfr: RF1252-000 TTI: RF1252-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V .08A-HD 1.2A MAX | 0In Stock | PCB Mount | Radial | 80 mA | 240 VAC/VDC | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2730-000 TTI: RF2730-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 8A-HD 40A MAX | 0In Stock | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RUEF800K |