Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2920L250DR TTI: 2920L250DR. Littelfuse Availability: 1,430In StockCut Tape Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 1,430In Stock | 2920L | PCB Mount | SMD/SMT | 2.5 A | 15 V | 5 A | 40 A | 85 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1812L260THDR TTI: 1812L260THDR. Littelfuse Availability: 320In StockCut Tape Resettable Fuses - PPTC PTC 8V 1812 2.6A 8V 1812 2.6A | 320In Stock | 1812L | PCB Mount | SMD/SMT | 2.6 A | 8 V | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MICROSMD050F-2 TTI: MICROSMD050F-2. Littelfuse Availability: 2,970In StockCut Tape Resettable Fuses - PPTC 13V 500MA-HD 40A MAX | 2,970In Stock | microSMD | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1 A | 40 A | 900 mOhms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: 0402L020SLKR TTI: 0402L020SLKR. Littelfuse Availability: 480In StockCut Tape Resettable Fuses - PPTC 6V 200MA-HD 50A MAX | 480In Stock | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | Cut Tape | |||||||||||
Mfr: MINISMDC110F/16-2 TTI: MINISMDC110F/16-2. Littelfuse Availability: 1,110In StockCut Tape Resettable Fuses - PPTC 16V 1.1A-HD 40A MAX | 1,110In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: SMD125F-2 TTI: SMD125F-2. Littelfuse Availability: 710In StockCut Tape Resettable Fuses - PPTC 15V 1.25A-HD 40A MAX | 710In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: RGEF250 TTI: RF3221-000 Littelfuse Availability: 1,000In StockResettable Fuses - PPTC 16V 12A-HD 100A RGEF | 1,000In Stock | Bulk | ||||||||||||||||
Mfr: NANOSMDC050F/13.2-2 TTI: NANOSMDC050F/13.2-2. Littelfuse Availability: 3,000In StockCut Tape Resettable Fuses - PPTC 13V 500MA-HD 100A MAX | 3,000In Stock | nanoSMD | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1.1 A | 100 A | 800 mOhms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: RF2736-000 TTI: RF2736-000 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 30V 9A-HD 40A MAX | 2,000In Stock | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | ||||||
Mfr: NANOASMDC016F-2 TTI: RF2146-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 48V 160MA-HD 10A SMD | 3,000In Stock | Reel | ||||||||||||||||
Mfr: RF3301-000 TTI: RF3301-000 Littelfuse Availability: 5,000In StockResettable Fuses - PPTC 30V 1A-HD 40A MAX | 5,000In Stock | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | ||||||
Mfr: MINISMDC200F-2 TTI: MINISMDC200F-2. Littelfuse Availability: 2,380In StockCut Tape Resettable Fuses - PPTC 8V 2.0A-HD 40A MAX | 2,380In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: MINISMDC110F-2 TTI: MINISMDC110F-2. Littelfuse Availability: 1,600In StockCut Tape Resettable Fuses - PPTC 8V 1.1A-HD 100A MAX | 1,600In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: MINISMDC075F-2 TTI: MINISMDC075F-2. Littelfuse Availability: 230In StockCut Tape Resettable Fuses - PPTC 13V 750MA-HD 40A MAX | 230In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: 2920L075DR TTI: 2920L075 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 30V 750MA-HD 40A 1210 | 1,500In Stock | 2920L | PCB Mount | SMD/SMT | 750 mA | 30 V | 1.5 A | 40 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L150/24MR TTI: 1812L150/24MR. Littelfuse Availability: 810In StockCut Tape Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX | 810In Stock | 1812L | PCB Mount | SMD/SMT | 1.5 A | 24 V | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
900In Stock | 60R | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RXEF110K TTI: RF2703-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 72V 1.1A-HD 40A RXEF | 500In Stock | Bulk | ||||||||||||||||
Mfr: RF3266-000 TTI: RF3266-000 Littelfuse Availability: 250In StockResettable Fuses - PPTC 16V 12A-HD 100A MAX | 250In Stock | PCB Mount | Radial | 12 A | 16 VDC | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: SMD100F/33-2 TTI: SMD100F/33-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 2,000In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: MINISMDC150F/24-2 TTI: MINISMDC150F/24-2. Littelfuse Availability: 860In StockCut Tape Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX | 860In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: MINISMDC110F/16-2 TTI: RF1338-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V 1.1A-HD 100A SMD | 4,000In Stock | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | ||||||||||||
Mfr: 1812L110/33MR TTI: 1812L110/33MR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF0315-000 TTI: SMD050F-2 Littelfuse Availability: 0In Stock20,000 On Order Expected 01-Feb-27 Resettable Fuses - PPTC .5A 60V 10A Imax | 0In Stock20,000 On Order Expected 01-Feb-27 | SMD | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | C62453-000 RF0315-000 | ||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C97760-000 RF1403-000 |